Telink RF System on a Chip - SoC

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Telink RF System on a Chip - SoC BLE 5.0 + 2.4G Proprietary SoC,128KB Flash,temp -40C to 85C, 24 pin Non-Stocked
Min.: 3,000
Mult.: 3,000
RISC 2.4 GHz to 2.483 GHz 2 Mbps 10 dBm - 97 dBm 1.8 V 3.6 V 9.1 mA 9.5 mA 128 kB - 40 C + 85 C QFN-24
Telink RF System on a Chip - SoC BLE 5.0 + 2.4G Proprietary SoC,128KB Flash,temp -40C to 85C, 16 pin Non-Stocked
Min.: 3,000
Mult.: 3,000
RISC 2.4 GHz to 2.483 GHz 2 Mbps 10 dBm - 97 dBm 1.8 V 3.6 V 9.1 mA 9.5 mA 128 kB - 40 C + 85 C SOP-16
Telink RF System on a Chip - SoC 32KB SRAM, 512KB Flash, Bluetooth LE 5.1 (5.3 listed), 2.4G, Telink Mesh, AoA/AoD, TQFN 7mmx7mm, 48 pins Non-Stocked Lead-Time 18 Weeks
Min.: 15,000
Mult.: 15,000

Bluetooth 2.4 GHz to 2.4835 GHz 2 Mbps 10 dBm - 96 dBm 1.8 V 3.6 V 9.1 mA 9.5 mA 512 kB - 40 C + 85 C TQFN-48
Telink RF System on a Chip - SoC BLE 5.2 + 15.4 SoC, 1MB Flash, temp -40C to 85C, 48 Pin Non-Stocked
Min.: 3,000
Mult.: 3,000
RISC-V 2.4 GHz 2 Mbps 10 dBm - 95.5 dBm 1.8 V 4.3 V 6.1 mA 6.6 mA 1 MB - 40 C + 85 C QFN-48
Telink TLSR8368ET24
Telink RF System on a Chip - SoC Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000
Reel