MACOM RF Amplifier

Results: 711
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
MACOM RF Amplifier DIE, MMIC, GaN, PA, 25W, 6.0-12.0GHz
5In Stock
Min.: 1
Mult.: 1

6 GHz to 12 GHz 25 dB Power Amplifiers SMD/SMT GaN - 65 C + 225 C Gel Pack
MACOM RF Amplifier Amplifier,5x5mm,DC-50GHz,100 part Reel
46In Stock
Min.: 1
Mult.: 1
Reel: 100

40 MHz to 50 GHz 6 V 135 mA 14 dB 7 dB General Purpose Amplifiers SMD/SMT QFN-12 GaAs 17 dBm 18.5 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier,High Gain, DC-44 GHz, Bare Die
40In Stock
Min.: 1
Mult.: 1

30 kHz to 44 GHz 3 V to 8 V 200 mA 16 dB 6.8 dB General Purpose Amplifiers SMD/SMT Die Si 22 dBm 30 dBm - 40 C + 85 C
MACOM RF Amplifier 800-3000MHz NF 1.4dB Gain 11dB 2,970In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si Reel, Cut Tape, MouseReel
MACOM RF Amplifier 2-18GHz LNA 85In Stock
Min.: 1
Mult.: 1
Reel: 100

2 GHz to 18 GHz 5 V 60 mA 13.5 dB 8 dB Low Noise Amplifiers SMD/SMT PQFN-32 GaAs 19 dBm 16 dBm - 40 C + 85 C Reel, Cut Tape
MACOM RF Amplifier MMIC,DIE,LNA,20-40G,GEL PAK
200In Stock
Min.: 100
Mult.: 100

20 GHz to 40 GHz 3 V, 5 V 50 mA 20 dB 2 dB Low Noise Amplifiers SMD/SMT GaAs 9 dBm 16 dBm - 55 C + 85 C Gel Pack
MACOM RF Amplifier MMIC GaN HEMT, G28V4-1, 25W, 5.2-5.9 GHz
12In Stock
Min.: 1
Mult.: 1

5 GHz to 6 GHz 28 V 9.6 mA 30 dB Power Amplifiers SMD/SMT QFN-12 GaN - 65 C + 225 C Cut Tape

MACOM RF Amplifier 5-300MHz Gain 21.2dB NF 3.1dB GaAs 940In Stock
Min.: 1
Mult.: 1
Reel: 1,000

5 MHz to 300 MHz 5 V 290 mA 21.5 dB 3.3 dB Power Amplifiers SMD/SMT PQFN-16 GaAs 27 dBm 45 dBm - 20 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier 1-6 GHz Switch LNA Module 780In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 GHz to 6 GHz 5 V 78 mA 35 dB 1.2 dB Low Noise Amplifiers SMD/SMT Si 40.5 dBm 31 dBm - 40 C + 105 C Reel, Cut Tape

MACOM RF Amplifier 5-300MHz NF 3dB 6 Bit 31.5dB GaAs 663In Stock
Min.: 1
Mult.: 1
Reel: 1,000

5 MHz to 300 MHz 8 V 280 mA 39 dB 3 dB Variable Gain Amplifiers SMD/SMT GaAs 27 dBm 70 dBm - 40 C + 100 C Reel, Cut Tape, MouseReel
MACOM A57
MACOM RF Amplifier 10-500MHz NF 4.8dB Gain 14.7dB 1In Stock
Min.: 1
Mult.: 1

5 MHz to 600 MHz 5 V to 15 V 44 mA 14.7 dB 4.8 dB General Purpose Amplifiers Through Hole TO-8-4 Si 14 dBm 28 dBm - 40 C + 125 C Bulk
MACOM A12
MACOM RF Amplifier 10-1000MHz NF 2.8dB Gain 16dB 9In Stock
Min.: 1
Mult.: 1
Si Bulk
MACOM A66-1
MACOM RF Amplifier 10-1000MHz NF 3.0dB Gain 27.5dB 10In Stock
Min.: 1
Mult.: 1

5 MHz to 1.2 GHz 5 V to 15 V 66 mA 27.5 dB 2.9 dB General Purpose Amplifiers Through Hole TO-8-4 Si 15 dBm 28 dBm - 40 C + 125 C Bulk


MACOM RF Amplifier 10-250MHz NF 1.7dB Gain 26dB 4In Stock
Min.: 1
Mult.: 1

Si Bulk


MACOM RF Amplifier 10-250MHz NF 1.7dB Gain 26dB 3In Stock
Min.: 1
Mult.: 1

10 MHz to 300 MHz 5 V 16 mA 26 dB 1.7 dB General Purpose Amplifiers Through Hole TO-8-4 Si 10 dBm 22 dBm - 40 C + 125 C Bulk

MACOM RF Amplifier 20-250MHz NF 2.8dB Gain 19.0dB 3In Stock
Min.: 1
Mult.: 1

10 MHz to 300 MHz 15 V 50 mA 19 dB 2.8 dB General Purpose Amplifiers Through Hole TO-8-4 Si 15 dBm 26 dBm - 40 C + 125 C Bulk

MACOM RF Amplifier Amplifier,4-8GHz,4mmPQFN-16LD,T&R 98In Stock
Min.: 1
Mult.: 1
Reel: 100

4 GHz to 8 GHz 6 V 105 mA 15.7 dB 5 dB Low Noise Amplifiers SMD/SMT PQFN-16 Si 19 dBm 30 dBm - 40 C + 85 C Reel, Cut Tape
MACOM MAAM02350-A2
MACOM RF Amplifier 200-3000MHz NF 4dB Gain 18dB 16In Stock
Min.: 1
Mult.: 1

200 MHz to 3 GHz 6 V 65 mA 18 dB 4 dB General Purpose Amplifiers SMD/SMT GaAs 14 dBm 6 dBm - 55 C + 100 C
MACOM CA1031
MACOM RF Amplifier Amplifier,Cascaded 1In Stock
Min.: 1
Mult.: 1
No
Si
MACOM RF Amplifier Power Amp., .001-27 GHz,. 25W,5x5mm AQFN 900In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 27 GHz 250 mA 17.5 dB Power Amplifiers SMD/SMT AQFN-32 Si 26 dBm 37.5 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel


MACOM RF Amplifier Amplifier, 27-31.5 GHz, 0.5W, 4mm24 AQFN 1,507In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel

MACOM RF Amplifier Amplifier, 50 kHz-20 GHz, 5mm32 QFN 308In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape

MACOM RF Amplifier Amplifier, 24-30 GHz, 0.5W, 4mm24 AQFN 829In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape

MACOM RF Amplifier Broadband LNA, 0.03-8GHz, 2mmPDFN 1,981In Stock
Min.: 1
Mult.: 1
Reel: 1,000

30 MHz to 8 GHz 6 V 56 mA 19.5 dB 2.3 dB Low Noise Amplifiers SMD/SMT PDFN-8 12 dBm 27 dBm - 40 C + 85 C Reel, Cut Tape


MACOM RF Amplifier 5X5, Laminate, DC-50GHz, 0.5K T&R
435In Stock
Min.: 1
Mult.: 1
Reel: 500

30 kHz to 50 GHz 3 V to 8 V 200 mA 11 dB 6.5 dB General Purpose Amplifiers SMD/SMT AQFN-12 20.5 dBm 29 dBm - 40 C + 85 C Reel, Cut Tape