Mini-Circuits RF Amplifier

Results: 453
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier Gain Block, 10 - 2500 MHz, 50? 6In Stock
Min.: 1
Mult.: 1

10 MHz to 2.5 GHz 12 V 120 mA 30 dB 5 dB Gain Block Amplifiers SMD/SMT 13 dBm 31 dBm - 40 C + 75 C ZKL Tray
Mini-Circuits RF Amplifier E-Band Gain Block, 60 - 90 GHz, WR12
2In Stock
Min.: 1
Mult.: 1

60 GHz to 90 GHz 10 V to 15 V 380 mA 29.5 dB 5 dB Power Amplifiers Screw Si 17.5 dBm - 40 C + 50 C WVA Tray
Mini-Circuits RF Amplifier High Power Amplifier, 20 - 500 MHz, 50 Ohm 9In Stock
Min.: 1
Mult.: 1

20 MHz to 500 MHz 28 V 7.2 A 43.5 dB 7 dB Power Amplifiers GaN 55 dBm - 25 C + 65 C ZHL Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 6 - 18 GHz, 50? 61In Stock
Min.: 1
Mult.: 1

6 GHz to 18 GHz 5 V 56 mA 27 dB 1.6 dB, 1.8 dB Low Noise Amplifiers Screw Si 9 dBm 21 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier Gain Block, 100 - 18000 MHz, 50? 1In Stock
10Expected 27-04-2026
Min.: 1
Mult.: 1

100 MHz to 18 GHz 12 V 550 mA 24 dB 4 dB Gain Block Amplifiers SMD/SMT 27.5 dBm 36 dBm - 40 C + 50 C ZVA Bulk
Mini-Circuits RF Amplifier Connectorized SMA Female, Medium Power Amplifier, 16 to 21 GHz, 50ohm 7In Stock
Min.: 1
Mult.: 1

16 GHz to 21 GHz 6 V 350 mA 20 dB 4.5 dB Driver Amplifiers Screw 23 dBm 24 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 10In Stock
Min.: 1
Mult.: 1

800 MHz to 2.4 GHz 5 V 280 mA 13 dB 3 dB General Purpose Amplifiers Screw Si 23 dBm 37 dBm - 40 C + 80 C ZX60
Mini-Circuits RF Amplifier E-Band Gain Block, 60 - 90 GHz, WR12 2In Stock
Min.: 1
Mult.: 1

60 GHz to 90 GHz 10 V to 15 V 380 mA 29.5 dB 5 dB Power Amplifiers Screw Si 17.5 dBm - 40 C + 60 C WVA Tray
Mini-Circuits RF Amplifier High Power Amplifier, 20 - 500 MHz, 50 Ohm 3In Stock
Min.: 1
Mult.: 1

20 MHz to 500 MHz 28 V 7.2 A 43.5 dB 7 dB Power Amplifiers GaN 55 dBm - 25 C + 85 C ZHL Tray
Mini-Circuits RF Amplifier Gain Block, 50 - 95 GHz, 50?
1In Stock
Min.: 1
Mult.: 1

50 GHz to 95 GHz 10 V to 15 V 370 mA 27.5 dB, 28.5 dB Power Amplifiers Screw Si 16.5 dBm, 17.5 dBm, 18 dBm - 40 C + 50 C ZVA Tray
Mini-Circuits RF Amplifier Gain Block, 45000 - 95000 MHz, 50?
2In Stock
Min.: 1
Mult.: 1

45 GHz to 95 GHz 10 V to 15 V 140 mA 16 dB, 17 dB Gain Block Amplifiers Screw Si 14 dBm ZVA Tray
Mini-Circuits RF Amplifier Gain Block, 71000 - 86000 MHz, 50?
2In Stock
Min.: 1
Mult.: 1

71 GHz to 86 GHz 10 V to 15 V 490 mA 37 dB Gain Block Amplifiers Screw Si 22 dBm - 40 C + 50 C ZVA Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 71000 - 86000 MHz, 50?
2In Stock
Min.: 1
Mult.: 1

71 GHz to 86 GHz 10 V to 15 V 180 mA 37 dB 4.5 dB, 5.5 dB Low Noise Amplifiers Screw Si 13.5 dBm - 40 C + 50 C ZVA Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 50 MHz - 10 GHz, 50? 312In Stock
Min.: 1
Mult.: 1

50 MHz to 10 GHz 5.75 V to 6.25 V 96 mA 18.2 dB 3.62 dB Low Noise Amplifiers Screw GC957 Si 15.9 dBm 33.5 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 515In Stock
1,800Expected 16-02-2026
Min.: 1
Mult.: 1
Reel: 1,000

0 Hz to 1 GHz 3.7 V 36 mA 25 dB 3.1 dB Gain Block Amplifiers SMD/SMT InGaP 12.5 dBm 25 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 2 - 30 GHz, 50? 85In Stock
200Expected 17-02-2026
Min.: 1
Mult.: 1
Reel: 100

2 GHz to 30 GHz 4.75 V to 5.25 V 92 mA 17.5 dB 4.8 dB Low Noise Amplifiers SMD/SMT DG1677-4-32 Si 11.5 dBm 20.6 dBm - 45 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 50 MHz - 18 GHz, 50 Ohm 107In Stock
Min.: 1
Mult.: 1
Reel: 100

50 MHz to 18 GHz 8 V 160 mA 16.3 dB 1.8 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 25.8 dBm 31 dBm - 40 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 500 MHz - 18 GHz, 50 Ohm 157In Stock
Min.: 1
Mult.: 1
Reel: 100

500 MHz to 18 GHz 5 V 85 mA 15.3 dB 5.4 dB Low Noise Amplifiers SMD/SMT QFN-20 GaAs 6.8 dBm 27.9 dBm AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1,882In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0 Hz to 6 GHz 3.4 V 40 mA 10.7 dB 3.4 dB CATV Amplifiers SMD/SMT GaAs InGaP 11 dBm 25 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 482In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 4 GHz 4.6 V 65 mA 11.3 dB 4.5 dB CATV Amplifiers SMD/SMT InGaP 11.7 dBm 25 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 3,106In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0 Hz to 4 GHz 4.3 V 50 mA 15.7 dB 3.3 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 15 dBm 28.5 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1,153In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0 Hz to 8 GHz 3.5 V 35 mA 10.5 dB 2.4 dB Low Noise Amplifiers SMD/SMT MCLP-4 InGaP 10.1 dBm 23.4 dBm - 45 C + 85 C LEE Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 700 MHz - 1.6 GHz, 50 Ohm 657In Stock
Min.: 1
Mult.: 1
Reel: 500

700 MHz to 1.6 GHz 4 V 55 mA 24.5 dB 0.81 dB Low Noise Amplifiers SMD/SMT SMT-8 20 dBm 30 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 15 - 45 GHz, 50 Ohm
151In Stock
Min.: 1
Mult.: 1
Reel: 100

15 GHz to 45 GHz 5 V 128 mA 18.9 dB 5.2 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 17 dBm 25 dBm - 40 C + 85 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 24 - 32 GHz, 50 Ohm
91In Stock
Min.: 1
Mult.: 1
Reel: 100

24 GHz to 32 GHz 5 V 128 mA 16.6 dB 3.8 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 16.8 dBm 25 dBm - 40 C + 85 C PMA3 Reel, Cut Tape, MouseReel