Qorvo RF Switch ICs

Results: 112
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Qorvo RF Switch ICs 0.1-8GHz SP8T Switch 35In Stock
Min.: 1
Mult.: 1
: 100

SP8T 100 MHz 8 GHz 1.25 dB 55 dB - 55 C + 105 C SMD/SMT QFN-20 QPC2180 Reel, Cut Tape
Qorvo RF Switch ICs 30-4200MHz SPDT 30W pulsed 20W CW 2,178In Stock
5,000Expected 02-12-2026
Min.: 1
Mult.: 1
Max.: 1,000
: 2,500

SPDT 30 MHz 4.2 GHz 0.35 dB 39 dB - 40 C + 85 C SMD/SMT SMD-32 Si QPC3025 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 50-3700MHz DPDT 22,865In Stock
Min.: 1
Mult.: 1
: 2,500

DPDT 50 MHz 3.7 GHz 0.29 dB 30 dB - 30 C + 90 C SMD/SMT QFN-12 Si RFSW6222 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs .5-6GHz SPDT 100 Watt GaN 193In Stock
Min.: 1
Mult.: 1

SPDT 500 MHz 6 GHz 1.1 dB 40 dB - 40 C + 85 C SMD/SMT QFN-32 Si TGS2355 Tray
Qorvo RF Switch ICs .5-18GHz SPDT 10W IL <1.5dB 353In Stock
Min.: 1
Mult.: 1

SPDT 500 MHz 18 GHz 1.5 dB 30 dB - 40 C + 85 C SMD/SMT QFN-22 Si TGS2353 Bulk
Qorvo RF Switch ICs SP2T RX Switch, LTE, GPIO
15,652In Stock
Min.: 1
Mult.: 1
: 10,000

SPDT 617 MHz 6 GHz 0.95 dB 41 dB - 40 C + 85 C SMD/SMT Si AEC-Q100 QPC8015Q Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs SPST 5-3GHz HIGH ISOLATION 3,730In Stock
Min.: 1
Mult.: 1
: 2,500

SPST 1 MHz 3.3 GHz 0.79 dB 48 dB - 40 C + 105 C SMD/SMT DFN-6 Si QPC4270 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 75-ohm low distortion SPDT Switch 2,357In Stock
Min.: 1
Mult.: 1
: 2,500

SPDT 5 MHz 3.3 GHz 0.31 dB 30 dB - 40 C + 105 C SMD/SMT LGA-9 Si QPC7522 Reel, Cut Tape
Qorvo RF Switch ICs 75-ohm SOI SPDT Switch 1,730In Stock
Min.: 1
Mult.: 1
: 2,500

SPDT 5 MHz 3.3 GHz 0.45 dB 27 dB - 40 C + 105 C SMD/SMT QFN-12 Si QPC7512 Reel, Cut Tape
Qorvo RF Switch ICs 5-3000MHz SPDT P1dB 36dBm 75 Ohm 255In Stock
Min.: 1
Mult.: 1
: 100

SPDT 5 MHz 3 GHz 1.4 dB 56 dB - 40 C + 105 C SMD/SMT QFN-16 Si QPC3024 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 5-2000MHz 75Ohm SP4T 28In Stock
Min.: 1
Mult.: 1
: 100

SP4T 5 MHz 2 GHz 0.45 dB 58 dB - 40 C + 85 C SMD/SMT QFN-12 Si QPC6742 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs SP2T RX Switch, LTE, GPIO 501In Stock
Min.: 1
Mult.: 1
: 100

SPDT 617 MHz 6 GHz 0.95 dB 41 dB - 40 C + 85 C SMD/SMT Si AEC-Q100 QPC8015Q Reel, Cut Tape
Qorvo TGS4302
Qorvo RF Switch ICs 27-46 GHz SPDT VPIN Switch 100In Stock
Min.: 100
Mult.: 100

27 GHz 46 GHz Die Si TGS4302 Gel Pack
Qorvo RF Switch ICs SP4T, LTE, RFFE 9,560In Stock
Min.: 1
Mult.: 1
: 10,000

SP4T 617 MHz 6 GHz 0.55 dB 34 dB - 40 C + 85 C SMD/SMT AEC-Q100 QPC8013Q Reel, Cut Tape
Qorvo RF Switch ICs 0.02-15GHz SPDT 7In Stock
100Expected 24-09-2026
Min.: 1
Mult.: 1
Max.: 25
: 100

SPDT 20 MHz 15 GHz 0.81 dB 83 dB - 40 C + 105 C SMD/SMT QFN-12 QPC2320 Reel, Cut Tape
Qorvo RF Switch ICs 0.02-30GHz SPDT 8In Stock
100Expected 14-09-2026
Min.: 1
Mult.: 1
Max.: 25
: 100

SPDT 20 MHz 30 GHz 1.32 dB 83 dB - 40 C + 105 C SMD/SMT QFN-12 QPC2420 Reel, Cut Tape
Qorvo RF Switch ICs 0.05-50 GHz SOI SPDT Switch 539In Stock
Min.: 1
Mult.: 1
: 100

SPDT 20 MHz 50 GHz 2.79 dB - 40 C + 105 C SMD/SMT QFN-12 QPC0542 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs RF Bias Controller and Sequencer / Gate- 238In Stock
Min.: 1
Mult.: 1
Max.: 50
: 100

1.5 dB SMD/SMT QFN-37 ACT43750 Reel, Cut Tape
Qorvo RF Switch ICs 2-18GHz SPST 10W Shutter Switch (RF out 25In Stock
Min.: 5
Mult.: 5
: 25

2 GHz 18 GHz 1.3 dB QPC1030D Reel, Cut Tape
Qorvo RF Switch ICs DC 18GHz High Isolation SPDT Switch 1,330In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SPDT 0 Hz 18 GHz 1.8 dB 46 dB - 40 C + 85 C SMD/SMT QFN-16 Si CMD196 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs DC - 20 GHz SPST Switch 1,002In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SPST 0 Hz 20 GHz 1.5 dB 43 dB - 40 C + 85 C SMD/SMT QFN-16 Si CMD204 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs Automotive RFFE GSM SP4T Switch
3,544In Stock
Min.: 1
Mult.: 1
: 5,000

SP4T 600 MHz 6 GHz 1.55 dB - 40 C + 105 C SMD/SMT AEC-Q100 QPC8020Q Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs DC-12 GHz DPDT 81In Stock
Min.: 1
Mult.: 1

DPDT 0 Hz 12 GHz 1.9 dB 35 dB - 40 C + 85 C SMD/SMT Si CMD273 Reel
Qorvo RF Switch ICs DC - 20 GHz SP4T Switch 96In Stock
Min.: 1
Mult.: 1
: 100

SP4T 0 Hz 20 GHz 3.2 dB 30 dB - 40 C + 85 C SMD/SMT QFN-24 Si CMD203 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 5-6000MHz SPDT IL .25dB Iso 39dB 3,934In Stock
Min.: 1
Mult.: 1
Max.: 400
: 2,500

SPDT 5 MHz 6 GHz 0.46 dB 29 dB - 40 C + 105 C SMD/SMT LGA-9 Si QPC1022 Reel, Cut Tape, MouseReel