ARM Cortex M4F Core RF System on a Chip - SoC

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Ambiq RF System on a Chip - SoC Cortex-M4F 192MHz, 2.5D GPU, 2MB MRAM, 1.8MB SRAM, BLE5.4, -20 to +60 C, 131-pin BGA, B2 Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 5,000

Apollo4 Blue SoC ARM Cortex M4F 96 MHz to 192 MHz 2 Mbps 1.71 V 2.2 V 2 MB - 20 C + 60 C BGA-131
STMicroelectronics RF System on a Chip - SoC Programmable power-line communication modem system-on-chip Non-Stocked Lead-Time 21 Weeks

BLE ARM Cortex M4F 25 MHz 50 Mbps 1.1 V 1.1 V - 40 C + 105 C QFN-56 Tray