AWR2544BGAMQQ1

Texas Instruments
595-AWR2544BGAMQQ1
AWR2544BGAMQQ1

Mfr.:

Description:
RF System on a Chip - SoC 76-81GHz FMCW satell ite Radar-on-Chip s

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
Arm Cortex-R5F
76 GHz to 81 GHz
12.5 dBm
1.14 V
1.26 V
- 40 C
+ 140 C
FCCSP-248
Tray
ADC Resolution: 12 bit
Brand: Texas Instruments
Data RAM Size: 2 MB
Data RAM Type: RAM
Height: 1.234 mm
Interface Type: SPI
Length: 12.5 mm
Maximum Clock Frequency: 400 kHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 4 Channel
Operating Supply Voltage: 1.14 V to 1.26 V
Product Type: RF System on a Chip - SoC
Series: AWR2544
Factory Pack Quantity: 147
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 12.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 735   Multiples: 735
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,564.14 ₹26,19,642.90