MAUC-011003-TR0500

MACOM
937-MAUC-011003-T5
MAUC-011003-TR0500

Mfr.:

Description:
Up-Down Converters 27.5-33.4GHz Conv. Gain 12 dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Up-Down Converters
RoHS:  
Up Converters
27.5 GHz to 33.4 GHz
12 GHz to 18.45 GHz
12 dB
4 V
380 mA
+ 85 C
SMD/SMT
QFN-24
Reel
Cut Tape
MouseReel
Brand: MACOM
Minimum Operating Temperature: - 40 C
OIP3 - Third Order Intercept: 32 dBm
Product Type: Up-Down Converters
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3 V, 4 V
Supply Voltage - Min: 3 V, 4 V
Technology: Si
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 361

Stock:
361 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 361 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹6,394.01 ₹6,394.01
₹5,281.44 ₹52,814.40
₹5,002.83 ₹1,25,070.75
₹4,941.34 ₹4,94,134.00
₹4,940.40 ₹12,35,100.00
Full Reel (Order in multiples of 500)
₹4,939.47 ₹24,69,735.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.