TVC3725CT-50R0JN-99-03

Vishay / Barry Industries
71-VC3725CT50R0J9903
TVC3725CT-50R0JN-99-03

Mfr.:

Description:
High Frequency/RF Resistors DC-4GHz 3725 50ohms 150W 5% BeO Wraparound

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 203

Stock:
203 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,549.74 ₹1,549.74
₹1,309.87 ₹13,098.70
₹1,308.97 ₹32,724.25

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: High Frequency/RF Resistors
RoHS:  
TVC
50 Ohms
150 W
5 %
4 GHz
9.52 mm
6.35 mm
1.02 mm
Bulk
Application: High Frequency
Brand: Vishay / Barry Industries
Mounting Style: PCB Mount
Product Type: High Frequency/RF Resistors
Factory Pack Quantity: 25
Subcategory: Resistors
Termination Style: SMD/SMT
Type: BeO Material
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

TVC Series High Power RF Terminations

Vishay / Barry Industries TVC Series High Power RF Terminations offer stable impedance from DC to 8.4GHz with high continuous power ratings ranging from 5W to 250W. The TVC series features a top-only input pad on one side and a castellated terminal that connects to the full metal ground pad on the backside. Offered in sizes from 1206 to 3737 in either Alumina, AlN, or BeO substrates, these terminations have an operating frequency range from DC to 8.4GHz. Various terminal metallizations are provided to accommodate numerous application requirements. Vishay / Barry Industries TVC Series High Power RF Terminations are ideal for aerospace and military applications.