Ampleon RF MOSFET Transistors

Results: 271
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Transistor Polarity Technology Id - Continuous Drain Current Vds - Drain-Source Breakdown Voltage Rds On - Drain-Source Resistance Operating Frequency Gain Output Power Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Ampleon RF MOSFET Transistors BLC2425M10LS250/SOT1270/REELDP

N-Channel LDMOS 65 V 40.5 mOhms 2.4 GHz to 2.5 GHz 14.4 dB 250 W + 225 C SMD/SMT SOT1270-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP0427M9S20G/TO270/REEL

N-Channel LDMOS 65 V 500 mOhms 400 MHz to 2.7 GHz 19 dB 20 W + 225 C SMD/SMT TO-270-2G-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP15M9S30G/TO270/REEL

N-Channel LDMOS 32 V 30 mOhms 2 GHz 19 dB 30 W + 225 C SMD/SMT TO-270-2G-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLF981S/SOT467/TRAY

N-Channel LDMOS 1.4 uA 108 V 24 dB 170 W + 225 C SMD/SMT SOT-467B-2 Tray
Ampleon RF MOSFET Transistors BLF981/SOT467/TRAY

N-Channel LDMOS 1.4 uA 108 V 24 dB 170 W + 225 C SMD/SMT SOT-467C-2 Tray
Ampleon RF MOSFET Transistors BLP981/TO270/REEL

N-Channel LDMOS 1.4 uA 108 V 23.8 dB 170 W + 225 C SMD/SMT TO-270-2F-1 Reel, Cut Tape
Ampleon RF MOSFET Transistors ART1K9FHU/SOT1214/TRAY

Dual N-Channel LDMOS 55 V 69 mOhms 1 MHz to 500 MHz 24.6 dB 1.9 kW + 225 C Screw Mount SOT539A-5 Tray
Ampleon RF MOSFET Transistors ART2K0TFEG/ACC-1230/REEL

Dual N-Channel LDMOS 65 V 107 mOhms 29 dB + 225 C SMD/SMT ACC-1230-6G-2-7 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors ART450FE/SOT1121/TRAY

Dual N-Channel LDMOS 65 V 340 mOhms 1 MHz to 650 MHz 27 dB 450 W + 225 C Screw Mount SOT1121A-5 Tray
Ampleon RF MOSFET Transistors B11G3742N80D/PQFN-12X7/REEL

LDMOS 65 V 3.7 GHz to 4.2 GHz 36 dB 48.5 dBm + 200 C SMD/SMT QFN-36 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors ART150PEG/REEL

N-Channel LDMOS 65 V 497 mOhms 1 MHz to 650 MHz 31.2 dB 150 W + 225 C SMD/SMT TO-270-2G-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors ART150PE/REELDP

N-Channel LDMOS 65 V 497 mOhms 1 MHz to 650 MHz 31.2 dB 150 W + 225 C SMD/SMT TO-270-2F-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors ART800PEG/OMP780/REEL

Dual N-Channel LDMOS 65 V 200 mOhms 1 MHz to 650 MHz 29.2 dB 800 W + 225 C SMD/SMT OMP-780-4G-1-4 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLF944P/SOT1228/TRAY

Dual N-Channel LDMOS 32 V 300 mOhms 1.3 GHz 20.3 dB 135 W + 225 C Screw Mount SOT1228A-5 Tray
Ampleon RF MOSFET Transistors BLP5LA55SG/TO270/REEL

N-Channel LDMOS 30 V 60 mOhms 520 MHz 19.6 dB 55 W + 225 C SMD/SMT TO-270-2G-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors CLF24H4LS300P/SOT1214/TRAY

Dual N-Channel GaN SiC 50 V 2.4 GHz to 2.5 GHz 16 dB 300 W + 225 C SMD/SMT SOT1214B-5 Tray
Ampleon RF MOSFET Transistors ART2K0FES/SOT539/TRAY

Dual N-Channel LDMOS 65 V 100 mOhms 1 MHz to 400 MHz 28.4 dB 2 kW + 225 C SMD/SMT SOT539BN-5 Tray


Ampleon RF MOSFET Transistors ART35FE/SOT467C/TRAY

N-Channel LDMOS 65 V 1.6 Ohms 1 MHz to 650 MHz 31 dB 35 W + 225 C Screw Mount SOT467C-3 Tray
Ampleon RF MOSFET Transistors ART700FH/SOT1214/TRAY

Dual N-Channel LDMOS 55 V 171 mOhms 1 MHz to 450 MHz 28.6 dB 700 W + 225 C Screw Mount SOT1214A-5 Tray
Ampleon RF MOSFET Transistors B11G2327N71D/PQFN-12x7/REELDP

LDMOS 65 V 2.3 GHz to 2.7 GHz 33.5 dB 49.5 dBm + 200 C SMD/SMT QFN-36 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLA9H0912L-1200P/SOT539/TRAY

Dual N-Channel LDMOS 50 V 60 mOhms 960 MHz to 1.215 GHz 19 dB 1.2 kW + 225 C Screw Mount SOT539A-5 Tray
Ampleon RF MOSFET Transistors BLC2425M10LS500P/SOT1250/TRAYD

Dual N-Channel LDMOS 65 V 45.5 mOhms 2.4 GHz to 2.5 GHz 14.5 dB 500 W + 225 C SMD/SMT SOT1250-1-5 Tray
Ampleon RF MOSFET Transistors BLF647P/SOT1121/TRAY

Dual N-Channel LDMOS 100 mA 65 V 140 mOhms 1.5 GHz 18 dB 200 W + 225 C SMD/SMT SOT-1121A-5 Tray
Ampleon RF MOSFET Transistors BLF974P/SOT539/TRAY

Dual N-Channel LDMOS 50 V 110 mOhms 700 MHz 25.7 dB 500 W + 225 C Screw Mount SOT539A-5 Tray
Ampleon RF MOSFET Transistors BLL9G1214L-600/SOT502/TRAY

N-Channel LDMOS 65 V 26 mOhms 1.2 GHz to 1.4 GHz 19 dB 600 W + 225 C Screw Mount SOT502A-3 Tray