A2T08VD020NT1

NXP Semiconductors
841-A2T08VD020NT1
A2T08VD020NT1

Mfr.:

Description:
RF MOSFET Transistors Airfast RF Power LDMOS Transistor, 720-960 MHz, 2 W Avg., 48 V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF MOSFET Transistors
RoHS:  
REACH - SVHC:
N-Channel
Si
64 mA
105 V
728 MHz to 960 MHz
19.1 dB
2 W
- 40 C
+ 150 C
SMD/SMT
PQFN-24
LDMOS FET
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product Type: RF MOSFETs
Series: A2T08VD020
Factory Pack Quantity: 1000
Subcategory: RF Transistors
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 10 V
Vgs th - Gate-Source Threshold Voltage: 2.3 V
Part # Aliases: 935322283528
Unit Weight: 399.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8542330001
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹1,913.67 ₹1,913.67
₹1,429.28 ₹14,292.80
₹1,326.10 ₹33,152.50
₹1,280.24 ₹64,012.00
₹1,236.29 ₹1,23,629.00
₹1,202.85 ₹3,00,712.50
₹1,170.37 ₹5,85,185.00
Full Reel (Order in multiples of 1000)
₹1,135.97 ₹11,35,970.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩