SX1280Z3DSFGW1

Semtech
947-SX1280Z3DSFGW1
SX1280Z3DSFGW1

Mfr.:

Description:
RF Development Tools 2.4GHz Gateway

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22,404.30 ₹22,404.30

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: RF Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Kits
RF Transceiver
SX1280
2.4 GHz
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

SX1280Z3DSFGW1 Development Kit

Semtech SX1280Z3DSFGW1 Development Kit provides a complete turnkey solution with LoRa Basics™ modem for 2.4GHz. This gateway reference design is based on multiple SX1280 transceivers that allow simultaneous reception over three LoRa® modulated channels. The LoRa-modulated channels operate on a single programmable speeding factor. This development kit features a simple-to-use USB interface and four SX1280 RF transceivers that perform Rx and Tx roles. Semtech SX1280Z3DSFGW1 development kit includes a complete RF front-end module with a T/R switch, LNA, and filters, enabling high-sensitivity half-duplex mode operation. Typical applications include logistics and supply chain, industrial, factory automation, smart building, and home automation.