WM310K6P000T001000

Telit Cinterion
88-WE310K6-PM2
WM310K6P000T001000

Mfr.:

Description:
Multiprotocol Modules WE310K6-P EXT ANT M.2 card

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,355.60 ₹2,355.60
₹2,115.73 ₹21,157.30
₹1,953.12 ₹48,828.00
₹1,812.07 ₹1,81,207.00
₹1,711.45 ₹4,27,862.50
1,000 Quote

Product Attribute Attribute Value Select Attribute
Telit Cinterion
Product Category: Multiprotocol Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
2.4 GHz/5 GHz
19 dBm
- 40 C
+ 85 C
RF
18 mm x 15 mm x 2.6 mm
Bluetooth
802.11 a/b/g/n/ac/ax
Tray
Brand: Telit Cinterion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Data Rate: 2 Mb/s
Mounting Style: PCB Mount
Operating Supply Voltage: 3.3 V
Product: 802.11 a/b/g/n/ac/ax, Bluetooth Modules
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Part # Aliases: WE310K6-P M.2 WM310K6P000T001000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

WE310x Wi-Fi/Bluetooth® LE Modules

Telit Cinterion WE310x Wi-Fi/Bluetooth® LE Modules are designed to provide an easy way for manufacturers to add wireless connectivity to their products. These modules feature a serial-to-Wi-Fi hosted implementation, Telit IoT AppZone IDE support, and support for WPA3 and integrated crypto hardware for secure communications. The WE310x modules offer a wide range of host interfaces for flexible connectivity options, including UART, SPI, SDIO, and USB. These modules provide support for WPA3 and integrated crypto hardware for secure communications. The WE310G4 and WE310K6 modules are pin-to-pin compatible with the WE310F5 module. The WE310x modules are certified by the Wi-Fi Alliance and Bluetooth SIG. These modules operate within the -40°C to 85°C temperature range. Typical applications include home automation, smart lighting, IP cameras, industrial automation, energy management, and building automation.