TWR0063

Pulse Electronics
673-TWR0063
TWR0063

Mfr.:

Description:
Multiprotocol Modules USB 802.11 b/g/n BT module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 746

Stock:
746 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 746 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,053.69 ₹2,053.69
₹1,790.92 ₹17,909.20
₹1,699.60 ₹42,490.00
₹1,573.81 ₹1,57,381.00
₹1,499.27 ₹3,74,817.50
₹1,402.36 ₹7,01,180.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Multiprotocol Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
TWR
2.4 GHz
14 dBm, 16 dBm
USB 2.0
3 V
3.6 V
- 5 C
+ 60 C
14.7 mm x 10.8 mm x 3.2 mm
BLE, Bluetooth
802.11 b/g/n
Tray
Brand: Pulse Electronics
Data Rate: 11 Mb/s, 54 Mb/s, 150 Mb/s
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Part # Aliases: CTWR0063
Unit Weight: 8.622 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TWR Wi-Fi® Modules

Pulse Electronics TWR Wi-Fi® Modules provide high-performance design flexibility for wireless connection with a USB interface. These modules support security encryption through WPA, WPA2, and so on. The TWR Wi-Fi modules are suitable for high-throughput networking and multimedia applications.