Wurth Elektronik WIRL-WMB8 Series Sub-GHz Modules

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
Wurth Elektronik Sub-GHz Modules WIRL-WMB8 Metis-I USB Radio Stick
This item may require additional import fees and documentation. Customs delays may also occur.
6In Stock
5Expected 06-11-2026
₹9,306.55
₹9,305.60
₹9,304.64
₹9,303.69
Min.: 1
Mult.: 1
WIRL-WMB8 868 MHz 11 dBm SPI, UART 2.2 V 3.6 V 31 mA 22 mA - 30 C + 85 C 67.75 mm x 23.65 mm x 12 mm Bulk
Wurth Elektronik Sub-GHz Modules WIRL-WMB8 Metis-II 868MHz CE App Not FCC Approved
This item may require additional import fees and documentation. Customs delays may also occur.
17In Stock
Cut Tape
₹3,601.86
₹3,496.76
₹3,427.98
₹3,427.02
Reel
₹3,240.72
Min.: 1
Mult.: 1
: 400
WIRL-WMB8 868 MHz 14 dBm UART 2 V 3.6 V 53 mA 30 mA - 30 C + 85 C 27 mm x 17 mm x 3.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Sub-GHz Modules WIRL-WMB8 Metis-I Radio Module 868MHz
This item may require additional import fees and documentation. Customs delays may also occur.
13In Stock
Cut Tape
₹2,946.45
₹2,945.50
₹2,899.64
₹2,872.89
Reel
₹2,696.14
Min.: 1
Mult.: 1
: 400
WIRL-WMB8 868 MHz 7 dBm UART 2.2 V 3.6 V 31 mA 22 mA - 40 C + 85 C External 27 mm x 14 mm x 3.6 mm Sub GHz Reel, Cut Tape, MouseReel
Wurth Elektronik Sub-GHz Modules WIRL-WMB8 Metis-II USB Radio Stick
This item may require additional import fees and documentation. Customs delays may also occur.
14On Order
₹11,005.25
₹10,151.13
Min.: 1
Mult.: 1
WIRL-WMB8 868 MHz 14 dBm USB 2 V 3.6 V 53 mA 30 mA - 40 C + 85 C SMA 74 mm x 23.65 mm x 12 mm Sub GHz Bulk