ES2820AA2

Kaga FEI
249-ES2820AA2
ES2820AA2

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BLE 5.2 (nRF52820) ARM M4 128kB RAM, 3.25x8.55x1.00mm module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 286

Stock:
286 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 286 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,267.64 ₹1,267.64
₹1,108.63 ₹11,086.30
₹1,044.84 ₹26,121.00
₹965.78 ₹96,578.00
Full Reel (Order in multiples of 300)
₹910.08 ₹2,73,024.00
₹885.82 ₹5,31,492.00
₹854.38 ₹7,68,942.00

Product Attribute Attribute Value Select Attribute
Kaga FEI
Product Category: Bluetooth Modules - 802.15.1
Embedded Solutions
I2C, SPI, UART, USB
8 dBm
2 Mb/s
- 92 dBm
2.402 GHz to 2.48 GHz
1.7 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Kaga FEI
Dimensions: 3.25 mm x 8.55 mm x 1 mm
Height: 1 mm
Length: 8.55 mm
Memory Size: 256 kB
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V
Product: Bluetooth Modules
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Sensitivity: - 98 dBm
Shielding: Shielded
Factory Pack Quantity: 300
Subcategory: Wireless & RF Modules
Type: USB Adapter
Width: 3.25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

BLUETOOTH® Low Energy Modules

Kaga FEI BLUETOOTH® Low Energy Modules offer a wide variety of features, characteristics, and applications. The BLE modules provide a 1.7V to 5.5V single power supply and a 2402MHz to 2480MHz frequency. The Integrated system includes a 32-bit processor, high-performance PCB antenna, and a -40°C to +85°C operating temperature range. The BLE modules supply SPI, UART, I2C, I2S, PDM, and 12-bit ADC interfaces.

FEATURED PRODUCTS
KAGA FEI