BM83SM1-00TA

Microchip Technology
579-BM83SM1-00TA
BM83SM1-00TA

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Bluetooth Audio Class 1 Transceiver Module with A2DP Source

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 497

Stock:
497 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,096.05 ₹1,096.05
₹1,029.57 ₹25,739.25

Possible Replacement

Microchip Technology BM83SM1-00TB
Microchip Technology
Bluetooth Modules - 802.15.1 Bluetooth Audio Class 1 Transceiver Module with A2DP Source

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
Bluetooth 5.0
Class 1, Class 2
GPIO, I2C, SPI, UART, USB
11 dBm
3 Mb/s
- 90 dBm
2.44 GHz
3.2 V
4.2 V
- 40 C
+ 85 C
Tray
Antenna: PCB Antenna
Brand: Microchip Technology
Core: DSP
Dimensions: 32 mm x 15 mm x 2.5 mm
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 2.5 mm
Length: 32 mm
Modulation Technique: DPSK, DQSK, GFSK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product: Bluetooth Modules
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE, Classic Bluetooth
Shielding: Shielded
Factory Pack Quantity: 56
Subcategory: Wireless & RF Modules
Supply Current Receiving: 49 mA
Supply Current Transmitting: 59 mA
Type: USB Adapter
Width: 15 mm
Part # Aliases: BM83SM1-00TB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

BM83 BLUETOOTH® Stereo Audio Module

Microchip BM83 BLUETOOTH® Stereo Audio Module is a BLUETOOTH 5.0 certified dual-mode audio module. The BM83 includes an onboard BLUETOOTH stack and audio profiles. The device supports 24-bit/96kHz high-resolution audio formats to enable high-fidelity wireless audio.