BC660KGLAA-I03-SNASA

Quectel
277-BC660KGLAI0SNASA
BC660KGLAA-I03-SNASA

Mfr.:

Description:
Mobile Modules Cat NB2 only, Super Low Power Consumption, Global Certification

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 968

Stock:
968 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,166.61 ₹1,166.61
₹1,014.73 ₹10,147.30
₹961.62 ₹24,040.50
₹895.46 ₹89,546.00
Full Reel (Order in multiples of 1000)
₹760.35 ₹7,60,350.00

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Mobile Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
23 dBm
ADC, I2C, PWM, SPI, UART
2.2 V
4.3 V
330 mA
17.7 mm x 15.8 mm x 2 mm
LTE Cat NB2
Reel
Cut Tape
Brand: Quectel
Data Rate: 127 kb/s, 158.5 kb/s
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.2 V to 4.3 V
Product: LTE Cat NB2
Product Type: Cellular Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.