POL-3G

Fortebit
100-POL-3G
POL-3G

Mfr.:

Description:
GNSS / GPS Modules 100% Arduino and Zerynth compatible GPS/GLONASS vehicle tracker and IoT development board - pentaband 3G version (worldwide coverage).

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,120.07 ₹15,120.07

Product Attribute Attribute Value Select Attribute
Fortebit
Product Category: GNSS / GPS Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
8 V
36 V
I2C, SPI, UART
+ 80 C
GPS, GLONASS
Brand: Fortebit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Minimum Operating Temperature: - 35 C
Operating Supply Voltage: 8 V to 36 V
Product Type: GPS Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 54 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
TARIC:
8517620000

POL-3G Polaris Vehicle IoT Platform

Fortebit POL-3G Polaris Vehicle IoT Platform functions as a GPS/GLONASS vehicle tracker and is offered with a 3G modem. The Python-programmable open IoT platform is ready for connection to the Cloud with only a few lines of code. Polaris is also 100% Arduino compatible. Features include geofencing, real-time tracking, analog sensors, external commands, audio, and SMS. Fortebit POL-3G Polaris Vehicle IoT Platform is the evolution of the OpenTracker open-source vehicle tracker board, which Fortebit developed in 2014. The POL-3G is versatile and expandable. Users can add functionalities, such as OLED displays, buttons, UV sensors, motor control, and motion sensors.