RFM95W-915S2

RF Solutions
223-RFM95W-915S2
RFM95W-915S2

Mfr.:

Description:
Sub-GHz Modules Lora TRX module +20dBm/-139dBM 300Kbps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,746

Stock:
1,746 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,000.74 ₹2,000.74
₹1,744.69 ₹17,446.90
₹1,655.75 ₹41,393.75
₹1,533.57 ₹1,53,357.00
₹1,460.80 ₹3,65,200.00
₹1,409.59 ₹7,04,795.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: Sub-GHz Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
915 MHz
20 dBm
SPI
1.8 V
3.7 V
120 mA
12.1 mA
- 20 C
+ 70 C
16 mm x 16 mm x 1.8 mm
LoRa/LoRaWAN
Brand: RF Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product Type: Sub-GHz Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Type: Transceiver Module
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.g