Seeed Studio Sub-GHz Modules

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
Seeed Studio Sub-GHz Modules Wio-E5 Wireless Module (Bulk)-28P
7,368In Stock
Min.: 1
Mult.: 1

868 MHz, 915 MHz 22 dBm ADC, GPIO, I2C, SPI, UART 1.8 V 3.6 V 111 mA 6.7 mA - 40 C + 85 C 12 mm x 12 mm x 2.5 mm LoRa/LoRaWAN
Seeed Studio Sub-GHz Modules Dragino LSN50-V2 -- Waterproof Long Range Wireless LoRa Sensor Node - Support 868MHz Frequency
22In Stock
Min.: 1
Mult.: 1
868 MHz 20 dBm I2C, I2S, SPI, USART, USB 10.3 mA External 14 cm x 8 cm x 5 cm LoRa/LoRaWAN
Seeed Studio Sub-GHz Modules Dragino LT-22222-L LoRa I/O Controller - Support US915MHz Frequency
10In Stock
Min.: 1
Mult.: 1
Seeed Studio Sub-GHz Modules Wio-E5 Wireless Module (Tape Reel Package)
22In Stock
796On Order
Min.: 1
Mult.: 1

869 MHz, 915 MHz 22 dBm ADC, GPIO, I2C, SPI, UART 1.8 V 3.6 V 111 mA 6.7 mA - 40 C + 85 C 12 mm x 12 mm x 2.5 mm LoRa/LoRaWAN Reel
Seeed Studio Sub-GHz Modules SenseCAP T1000-A LoRaWAN Tracker for Indoor and Outdoor Positioning
12On Order
Min.: 1
Mult.: 1

SenseCAP 915 MHz - 20 C + 60 C
Seeed Studio Sub-GHz Modules Dragino LoRaST IoT Module featuring LoRa? technology - Support 915MHz Frequency
10On Order
Min.: 1
Mult.: 1
915 MHz 20 dBm I2C, I2S, SPI, USART, USB 1.8 V 3.6 V 125 mA 7.2 mA - 40 C + 85 C External 22 mm x 42 mm x 3.6 mm LoRa/LoRaWAN