TEL0191

DFRobot
426-TEL0191
TEL0191

Mfr.:

Description:
WiFi Modules - 802.11 The HUSKYLENS 2 WiFi Module is a dedicated wireless expansion accessory designed exclusively for the HUSKYLENS 2 AI vision sensor. It operates as a plug-and-play USB device, seamlessly equipping the sensor with high-speed, stable Wi-Fi 6 connectivity

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
11
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹640.56 ₹640.56

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: WiFi Modules - 802.11
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
2.4 GHz
286.8 Mb/s
USB
Bulk
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: WiFi Modules
Security: WEP/WPA/WPA2/WPA3
Subcategory: Wireless & RF Modules
Tradename: HUSKYLENS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

HUSKYLENS 2 Wi-Fi® Module

DFRobot HUSKYLENS 2 Wi-Fi® Module is a plug-and-play USB expansion module with 2.4GHz Wi-Fi® 6 connectivity for the HUSKYLENS 2. This module enables functions like wireless image transmission, OTA updates, and wireless model downloading. The HUSKYLENS 2 Wi-Fi® module allows the HUSKYLENS 2 to function as an MCP server for LLM integration and supports MQTT communication. This module features real-time wireless image transmission, upgrading the standard wired USB video feed to a fully wireless stream. The HUSKYLENS 2 Wi-Fi® module provides real-time monitoring of the visual feed, image capture, and collection of recognition data from a remote terminal. This module is engineered for advanced AI educational platforms, complex robotics, and sophisticated AIoT (Artificial Intelligence of Things) system development.