Microchip / Microsemi Zener Diodes

Results: 443
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Packaging
Microchip / Microsemi Zener Diodes 15V 75mA 12A Voltage Regulator THT 190In Stock
Min.: 1
Mult.: 1
No
Axial E Bulk
Microchip / Microsemi Zener Diodes 18V 65mA 9A Voltage Regulator THT 178In Stock
Min.: 1
Mult.: 1
No
18 V Axial E 5 W 5 % 5 uA 4 Ohms - 65 C + 175 C Single 65 mA Bulk
Microchip / Microsemi Zener Diodes 12V 100mA 18A Voltage Regulator THT 740In Stock
Min.: 1
Mult.: 1
No
12 V Axial E 5 W 5 % 10 uA 2.5 Ohms - 65 C + 175 C Single 100 mA Bulk
Microchip / Microsemi Zener Diodes 15V 75mA 12A Voltage Regulator THT 308In Stock
Min.: 1
Mult.: 1
No
15 V Axial E 5 W 5 % 5 uA 3.5 Ohms - 65 C + 175 C Single 75 mA Bulk
Microchip / Microsemi Zener Diodes 36V 30mA 4.5A Voltage Regulator THT 320In Stock
125On Order
Min.: 1
Mult.: 1
No
36 V Axial E 5 W 5 % 2 uA 11 Ohms - 65 C + 175 C Single 30 mA Bulk
Microchip / Microsemi Zener Diodes 8.2V 150mA 24A Voltage Regulator THT 124In Stock
Min.: 1
Mult.: 1
No
Axial E Bulk
Microchip / Microsemi Zener Diodes 16V 75mA 10A Voltage Regulator THT 62In Stock
Min.: 1
Mult.: 1
No
Axial E Bulk
Microchip / Microsemi Zener Diodes 24V 50mA 6.5A Voltage Regulator THT 178In Stock
Min.: 1
Mult.: 1
No
Axial E Bulk
Microchip / Microsemi Zener Diodes 27V 50mA 6A Voltage Regulator THT 122In Stock
Min.: 1
Mult.: 1
No
27 V Axial E 5 W 5 % 2 uA 6 Ohms - 65 C + 175 C Single 50 mA Bulk
Microchip / Microsemi Zener Diodes 36V 30mA 4.5A Voltage Regulator THT 88In Stock
Min.: 1
Mult.: 1
No
36 V Axial E 5 W 5 % 2 uA 11 Ohms - 65 C + 175 C Single 30 mA Bulk
Microchip / Microsemi Zener Diodes 82V 15mA 1.8A Voltage Regulator THT 39In Stock
Min.: 1
Mult.: 1
No
82 V Axial E 5 W 5 % 80 Ohms - 65 C + 175 C Single 15 mA Bulk
Microchip / Microsemi Zener Diodes 6.8V 175mA 40A Voltage Regulator THT 117In Stock
Min.: 1
Mult.: 1
No
6.8 V Axial E 5 W 5 % 150 uA 1 Ohms - 65 C + 175 C Single 175 mA Bulk
Microchip / Microsemi Zener Diodes 7.5V 175mA 32A Voltage Regulator THT 106In Stock
Min.: 1
Mult.: 1
No
7.5 V Axial E 5 W 5 % 100 uA 1.5 Ohms - 65 C + 175 C Single 175 mA Bulk
Microchip / Microsemi Zener Diodes 10V 125mA 20A Voltage Regulator THT 84In Stock
Min.: 1
Mult.: 1
No
10 V Axial E 5 W 5 % 25 uA 2 Ohms - 65 C + 175 C Single 125 mA Bulk
Microchip / Microsemi Zener Diodes 11V 125mA 19A Voltage Regulator THT 94In Stock
Min.: 1
Mult.: 1
No
11 V Axial E 5 W 5 % 2.5 Ohms - 65 C + 175 C Single 125 mA Bulk
Microchip / Microsemi Zener Diodes 13V 100mA 16A Voltage Regulator THT 118In Stock
Min.: 1
Mult.: 1
No
13 V Axial E 5 W 5 % 10 uA 3 Ohms - 65 C + 175 C Single 100 mA Bulk
Microchip / Microsemi Zener Diodes 18V 65mA 9A Voltage Regulator THT 3In Stock
120Expected 02-03-2026
Min.: 1
Mult.: 1
No
18 V Axial E 5 W 5 % 5 uA 4 Ohms - 65 C + 175 C Single 65 mA Bulk
Microchip / Microsemi Zener Diodes 20V 65mA 8A Voltage Regulator THT 165In Stock
Min.: 1
Mult.: 1
No
20 V Axial E 5 W 5 % 4.5 Ohms - 65 C + 175 C Single 65 mA Bulk
Microchip / Microsemi Zener Diodes 22V 50mA 7A Voltage Regulator THT 96In Stock
Min.: 1
Mult.: 1
No
22 V Axial E 5 W 5 % 5 Ohms - 65 C + 175 C Single 50 mA Bulk
Microchip / Microsemi Zener Diodes 24V 50mA 6.5A Voltage Regulator THT 104In Stock
Min.: 1
Mult.: 1
No
24 V Axial E 5 W 5 % 5 Ohms - 65 C + 175 C Single 50 mA Bulk
Microchip / Microsemi Zener Diodes 27V 50mA 6A Voltage Regulator THT 101In Stock
Min.: 1
Mult.: 1
No
27 V Axial E 5 W 5 % 2 uA 6 Ohms - 65 C + 175 C Single Bulk
Microchip / Microsemi Zener Diodes 33V 40mA 5A Voltage Regulator THT 105In Stock
125On Order
Min.: 1
Mult.: 1
No
33 V Axial E 5 W 5 % 2 uA 10 Ohms - 65 C + 175 C Single 40 mA Bulk
Microchip / Microsemi Zener Diodes 43V 30mA 3.5A Voltage Regulator THT 20In Stock
Min.: 1
Mult.: 1
No
43 V Axial E 5 W 5 % 2 uA 20 Ohms - 65 C + 175 C Single 30 mA Bulk
Microchip / Microsemi Zener Diodes 51V 25mA 3A Voltage Regulator THT 52In Stock
Min.: 1
Mult.: 1
No
51 V Axial E 5 W 5 % 2 uA 27 Ohms - 65 C + 175 C Single 25 mA Bulk
Microchip / Microsemi Zener Diodes 56V 20mA 2.8A Voltage Regulator THT 152In Stock
Min.: 1
Mult.: 1
No
56 V Axial E 5 W 5 % 35 Ohms - 65 C + 175 C Single 20 mA Bulk