STMicroelectronics SiC MOSFETs

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification
STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 900 V, 12 mOhm typ., 110 A in an HiP247-4 package 640In Stock
Min.: 1
Mult.: 1

Through Hole HiP247-3 N-Channel 1 Channel 900 V 110 A 15.8 mOhms - 10 V, + 22 V 3.1 V 138 nC - 55 C + 200 C 625 W Enhancement AEC-Q101

STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 27 mOhm typ., 56 A in an HiP247 package 502In Stock
Min.: 1
Mult.: 1

Through Hole HiP247-3 N-Channel 1 Channel 1.2 kV 56 A 37 mOhms - 10 V, + 22 V 3 V 73 nC - 55 C + 200 C 388 W Enhancement AEC-Q101
STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 15 mOhm typ., 129 A in an HiP247-4 package
600Expected 26-10-2026
Min.: 1
Mult.: 1

Through Hole HiP-247-4 N-Channel 1 Channel 1.2 kV 129 A 15 mOhms - 18 V, + 18 V 4.2 V 167 nC - 55 C + 200 C 673 W Enhancement AEC-Q101
STMicroelectronics SiC MOSFETs Silicon carbide Power MOSFET 1200 V, 40 mOhm typ., 40 A in an HiP247-4 package
100On Order
Min.: 1
Mult.: 1

Through Hole HiP247-4 N-Channel 1 Channel 1.2 kV 40 A 54 mOhms - 10 V, + 22 V 3.1 V 56 nC - 55 C + 200 C 312 W Enhancement AEC-Q101
STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 19.2 mOhm typ., 90 A in a HiP247-4 package Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Through Hole HiP247-4 N-Channel 1 Channel 1.2 kV 90 A 26 mOhms - 10 V, + 22 V 4.2 V 120 nC - 55 C + 200 C 486 W
STMicroelectronics SiC MOSFETs Silicon carbide Power MOSFET 1200 V, 27 mOhm typ., 56 A in an HiP247-4 package Non-Stocked Lead-Time 17 Weeks
Min.: 600
Mult.: 600

Through Hole HiP247-4 N-Channel 1 Channel 1.2 kV 56 A 37 mOhms -10 V, 22 V 4.2 V 73 nC - 55 C + 200 C 388 W Enhancement
STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 63 mOhm typ., 30 A in an HiP247-4 package Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Through Hole HiP247-4 N-Channel 1.2 kV 30 A 87 mOhms - 10 V, + 22 V 3 V 41 nC - 55 C + 200 C 236 W Enhancement
STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 63 mOhm typ., 30 A Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

STMicroelectronics SiC MOSFETs Silicon carbide Power MOSFET 1200 V, 62 mOhm typ., 36 A in an HiP247 package Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

Through Hole HiP247-3 N-Channel 1 Channel 1.2 kV 36 A 100 mOhms - 10 V, + 22 V 2.45 V 61 nC - 55 C + 200 C 278 W Enhancement