ST1VAFE3BXTR

STMicroelectronics
511-ST1VAFE3BXTR
ST1VAFE3BXTR

Mfr.:

Description:
Analog Front End - AFE Biosensor with vAFE biopotential signals, ultralow-power accel, AI, antialiasing

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 683

Stock:
683 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹208.43 ₹208.43
₹198.55 ₹1,985.50
₹179.68 ₹4,492.00
₹172.49 ₹17,249.00
₹158.12 ₹79,060.00
₹145.54 ₹1,45,540.00
₹142.85 ₹3,57,125.00
₹140.15 ₹7,00,750.00
Full Reel (Order in multiples of 10000)
₹140.15 ₹14,01,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog Front End - AFE
RoHS:  
Biosensor
16 bit
2 Channel
I2C, SPI
3.6 V
1.62 V
- 40 C
+ 85 C
SMD/SMT
LGA-12L
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Type: Differential / Single Ended
Input Voltage: 1.62 V to 3.6 V
Moisture Sensitive: Yes
Product Type: Analog Front End - AFE
Factory Pack Quantity: 10000
Subcategory: Data Converter ICs
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ST1VAFE3BX Biosensor with vAFE

STMicroelectronics ST1VAFE3BX Biosensor with a vertical analog-front-end (vAFE) detects biopotential signals and has a high-performance 3-axis digital accelerometer for motion tracking. The ST1VAFE3BX from STMicroelectronics is designed to be compact, low-noise, and low-power, with a configurable input impedance. The vAFE reads analog signals that complement motion data, synchronizing signals for low-latency, context-aware edge analysis. Its easy integration allows the vAFE and accelerometer to process data independently in the MEMS sensor, offloading tasks from the microcontroller. Advanced features include a finite state machine (FSM), adaptive self-configuration (ASC), and a machine learning core (MLC) for signal processing and exportable AI filters.