STEVAL-ISA187V1

STMicroelectronics
511-STEVAL-ISA187V1
STEVAL-ISA187V1

Mfr.:

Description:
Power Management IC Development Tools 38 V, 0.5 A synchronous step-down switching regulator evaluation board based on

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
4
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,345.72 ₹2,345.72

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
4 V to 38 V
850 mV to 38 V
A6985F
STEVAL-ISA187V1
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Description/Function: Synchronous step down switching regulator evaluation board
Output Current: 500 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 13.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9023000000
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
EAR99

STEVAL-ISA187V1 Evaluation Board

STMicroelectronics STEVAL-ISA187V1 Evaluation Board is based on the A6985F, an ideal switching regulator for battery-powered automotive systems. The synchronous rectification achieves higher efficiency at full load and application compactness. Programmable 2MHz high-frequency switching reduces the cost and size of power passive components while remaining outside the AM band. This evaluation board can operate in low consumption mode (LCM) which ensures high efficiency under light load. A low noise mode (LNM) can be selected to meet the requirements of infotainment applications with forced PWM mode under all load conditions.