STEVAL-PMIC25V1

STMicroelectronics
511-STEVAL-PMIC25V1
STEVAL-PMIC25V1

Mfr.:

Description:
Power Management IC Development Tools Evaluation board high integ STPMIC25 power management IC for microprocessor

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
6
Expected 19-02-2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,044.93 ₹11,044.93

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Management Specialized
2.8 V to 5.5 V
STPMIC25
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: Factory Automation
Interface Type: I2C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 33.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
TARIC:
8473302000
ECCN:
3A991.a.2

STEVAL-PMIC25V1 Evaluation Board

STMicroelectronics STEVAL-PMIC25V1 Evaluation Board is a power management IC evaluation board for the highly integrated STPMIC25. The STMicroelectronics board is designed to manage the power requirements of the core, memory, and interfaces of the STM32MP2x series MPU and other application microprocessors. The kit includes a USB dongle, which provides I2C access to the configuration registers of the STPMIC25 device, where voltage settings, power sequences, protection thresholds, and other parameters can be set. The evaluation board includes header connectors for external access to the embedded regulators and switches in the device, and internal routing via jumpers to satisfy any physical configuration requirements. The passive components on the board are chosen for optimal performance across most use conditions, and three push buttons and digital I/Os allow the triggering of the digital controls of the device.