STL7LN65K5AG

STMicroelectronics
511-STL7LN65K5AG
STL7LN65K5AG

Mfr.:

Description:
MOSFETs Automotive-grade N-channel 650 V, 0.95 Ohm typ., 5 A, MDmesh K5 Power MOSFET in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,808

Stock:
5,808 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5808 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹326.12 ₹326.12
₹212.92 ₹2,129.20
₹149.13 ₹14,913.00
₹131.17 ₹65,585.00
₹121.28 ₹1,21,280.00
Full Reel (Order in multiples of 3000)
₹110.50 ₹3,31,500.00
₹106.01 ₹6,36,060.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerFLAT-5x6-VHV-8
N-Channel
1 Channel
650 V
5 A
1.15 Ohms
- 30 V, 30 V
5 V
11.7 nC
- 55 C
+ 150 C
79 W
Enhancement
AEC-Q101
MDmesh
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 16.4 ns
Product Type: MOSFETs
Rise Time: 9.2 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 19.8 ns
Typical Turn-On Delay Time: 7.4 ns
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

MDmesh K5 Power MOSFETs

STMicroelectronics MDmesh K5 series are very-high voltage MOSFETs with super-junction, industry's best RDS(on), and figure of merit for increased power density and efficiency. Typical applications include LED lighting, metering, solar inverters, 3-phase auxiliary power supplies, welding, and automotive battery management.