TDS2621LP.C

Semtech
947-TDS2621LP.C
TDS2621LP.C

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TDS, 1-Line 26V 24A TVS EOS SLP1616N2P

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,945

Stock:
2,945 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹109.60 ₹109.60
₹71.78 ₹717.80
₹59.56 ₹5,956.00
₹57.14 ₹28,570.00
₹55.16 ₹55,160.00
₹53.90 ₹1,61,700.00

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
26.4 V
SMD/SMT
35 V
31 V
DFN-2
24 A
840 W
86 pF
20 kV
25 kV
- 40 C
+ 125 C
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: SurgeSwitch
Vf - Forward Voltage: 600 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

TDS2621LP Transient Diverting Suppressors (TDS)

Semtech TDS2621LP Transient Diverting Suppressors (TDS) are designed to provide high-energy electrical overstress (EOS) protection with superior clamping and temperature characteristics when compared to standard TVS devices. The Semtech TDS2621LP devices use a surge-rated FET as the main protection element. During an EOS event, transient voltage increases beyond the rated breakdown voltage of the device. The FET then switches on and conducts a transient current to ground. The TDS clamping voltage is nearly constant across the rated peak pulse current range due to the extremely low ON Resistance [RDS(on)] of the FET. Lower clamping voltage at maximum peak pulse current makes the TDS components more suitable for protecting sensitive integrated circuits (ICs), when compared to standard TVS diodes.