1.6 mm Zener Diodes

Results: 104
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
Diodes Incorporated Zener Diodes 150mW 4.3V Zener 2,941In Stock
Min.: 1
Mult.: 1
: 3,000

4.3 V SMD/SMT SOT-523-3 150 mW 6.98 % 3 uA 90 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84C4V3
Diodes Incorporated Zener Diodes 150mW 3V Zener 2,870In Stock
Min.: 1
Mult.: 1
: 3,000

3 V SMD/SMT SOT-523-3 150 mW 5 % 20 uA 95 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84C3V0
Diodes Incorporated Zener Diodes 150mW 3.9V Zener 2,705In Stock
Min.: 1
Mult.: 1
: 3,000

3.9 V SMD/SMT SOT-523-3 150 mW 5 % 3 uA 90 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84C3V9
Diodes Incorporated Zener Diodes 150mW 9.1V Zener 2,890In Stock
Min.: 1
Mult.: 1
: 3,000

9.1 V SMD/SMT SOT-523-3 150 mW 6 % 500 nA 15 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84C9V1
Diodes Incorporated Zener Diodes 150mW 3.3V Zener 286In Stock
3,000Expected 21-04-2027
Min.: 1
Mult.: 1
: 3,000

3.3 V SMD/SMT SOT-523-3 150 mW 6 % 5 uA 95 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84C3V3
Diodes Incorporated Zener Diodes 150MW 4.7V 954In Stock
Min.: 1
Mult.: 1
: 3,000

4.7 V SMD/SMT SOT-523-3 150 mW 5 % 5 uA 19 Ohms - 65 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel MMBZ5230B
Diodes Incorporated Zener Diodes 150MW 5.1V 2,321In Stock
Min.: 1
Mult.: 1
: 3,000

5.1 V SMD/SMT SOT-523-3 150 mW 5 % 5 uA 17 Ohms - 65 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel MMBZ5231B
Diodes Incorporated Zener Diodes 150MW 15V 2,973In Stock
Min.: 1
Mult.: 1
: 3,000

15 V SMD/SMT SOT-523-3 150 mW 5 % 100 nA 16 Ohms - 65 C + 150 C Single 8.5 mA Reel, Cut Tape, MouseReel MMBZ5245B
Diodes Incorporated Zener Diodes 150MW 10V 14,876In Stock
Min.: 1
Mult.: 1
: 3,000

10 V SMD/SMT SOT-523-3 150 mW 5 % 3 uA 17 Ohms - 65 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel MMBZ5240B
ROHM Semiconductor Zener Diodes Zener Diode 6.8V 150mW Surface Mount 7,806In Stock
Min.: 1
Mult.: 1
: 8,000

6.8 V SMD/SMT SOT-553-5 150 mW 5 % 500 nA 40 Ohms - 55 C + 150 C Quad Common Anode 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba Zener Diodes 10 V ZENER DIODE, SOD-523(ESC) 6,184In Stock
Min.: 1
Mult.: 1
: 8,000
10 V SMD/SMT SOD-523-2 150 mW 30 Ohms + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba Zener Diodes 12 V ZENER DIODE, SOD-523(ESC) 13,195In Stock
Min.: 1
Mult.: 1
: 8,000
12 V SMD/SMT SOD-523-2 150 mW 30 Ohms + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba Zener Diodes 22 V ZENER DIODE, SOD-523(ESC) 7,755In Stock
Min.: 1
Mult.: 1
: 8,000
22 V SMD/SMT SOD-523-2 150 mW 70 Ohms + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba Zener Diodes 30 V ZENER DIODE, SOD-523(ESC) 7,610In Stock
Min.: 1
Mult.: 1
: 8,000
30 V SMD/SMT SOD-523-2 150 mW 100 Ohms + 150 C Single 2 A AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba Zener Diodes 36 V ZENER DIODE, SOD-523(ESC) 8,000In Stock
Min.: 1
Mult.: 1
: 8,000
36 V SMD/SMT SOD-523-2 150 mW 100 Ohms + 150 C Single 2 mA AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba Zener Diodes 5.6 V ZENER DIODE, SOD-523(ESC 6,075In Stock
Min.: 1
Mult.: 1
: 8,000
5.6 V SMD/SMT SOD-523-2 150 mW 30 Ohms + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba Zener Diodes 6.2 V ZENER DIODE, SOD-523(ESC 32,423In Stock
Min.: 1
Mult.: 1
: 8,000
6.2 V SMD/SMT SOD-523-2 150 mW 30 Ohms + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba Zener Diodes 7.5 V ZENER DIODE, SOD-523(ESC 7,783In Stock
Min.: 1
Mult.: 1
: 8,000
7.5 V SMD/SMT SOD-523-2 150 mW 30 Ohms + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba Zener Diodes 8.2 V ZENER DIODE, SOD-523(ESC 7,814In Stock
Min.: 1
Mult.: 1
: 8,000
8.2 V SMD/SMT SOD-523-2 150 mW 30 Ohms + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 150MW 6.8V 1,870In Stock
Min.: 1
Mult.: 1
: 8,000

6.8 V SMD/SMT SOT-553-5 150 mW 500 nA 40 Ohms + 150 C Quad Common Anode 5 mA Reel, Cut Tape, MouseReel EMZ6.8E
ROHM Semiconductor Zener Diodes Zener Diode 6.8V 150mW Surface Mount 50In Stock
Min.: 1
Mult.: 1
: 3,000

6.8 V SMD/SMT SOT-416-3 150 mW 5 % 500 nA 40 Ohms - 55 C + 150 C Dual 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Zener Diodes BZB984-C10/SOT663/SOT3 4,072In Stock
Min.: 1
Mult.: 1
: 4,000

10 V SMD/SMT SOT-663-3 425 mW 5 % 200 nA 20 Ohms - 65 C + 150 C Dual Common Anode 5 mA Reel, Cut Tape, MouseReel BZB984
Nexperia Zener Diodes BZB984-C12/SOT663/SOT3 1,945In Stock
Min.: 1
Mult.: 1
: 4,000

12.7 V SMD/SMT SOT-663-3 425 mW 5 % 100 nA 25 Ohms - 65 C + 150 C Dual Common Anode 5 mA Reel, Cut Tape, MouseReel BZB984
Nexperia Zener Diodes BZB984-C15/SOT663/SOT3 3,377In Stock
Min.: 1
Mult.: 1
: 4,000

15 V SMD/SMT SOT-663-3 425 mW 5 % 50 nA 30 Ohms - 65 C + 150 C Dual Common Anode 5 mA Reel, Cut Tape, MouseReel BZB984
Nexperia Zener Diodes BZB984-C2V4/SOT663/SOT3 7,424In Stock
Min.: 1
Mult.: 1
: 4,000

2.4 V SMD/SMT SOT-663-3 425 mW 5 % 50 uA 100 Ohms - 65 C + 150 C Dual Common Anode 5 mA Reel, Cut Tape, MouseReel BZB984