14.5 mm Bridge Rectifiers

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging


Diodes Incorporated Bridge Rectifiers Medium/High Power Bridge GBP TUBE 35PCS 175In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBP-4 2 A 1 kV 1 V 330 A - 55 C + 150 C 14.5 mm 3.1 mm 10.4 mm Tube
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, KBP, 400V, 2A, 150C 2,555In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBP-4 2 A 400 V 1.1 V 50 A - 50 C + 150 C 14.5 mm 3.5 mm 10.4 mm KBP2/3 Bulk
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, KBP, 800V, 2A, 150C 176In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBP-4 2 A 800 V 1.1 V 50 A - 50 C + 150 C 14.5 mm 3.5 mm 10.4 mm KBP2/3 Bulk
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, KBP, 1000V, 2A, 150C 1,874In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBP-4 2 A 1 kV 1.1 V 50 A - 50 C + 150 C 14.5 mm 3.5 mm 10.4 mm KBP2/3 Bulk
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, KBP, 400V, 2A, 150C 517In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBP-4 2 A 400 V 1.1 V 50 A - 50 C + 150 C 14.5 mm 3.5 mm 10.4 mm KBP2/3 Bulk
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, KBP, 600V, 3A, 150C 370In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBP-4 3 A 600 V 1.1 V 75 A - 50 C + 150 C 14.5 mm 3.5 mm 10.4 mm KBP2/3 Bulk


Diotec Semiconductor Bridge Rectifiers Bridge, single phase, KBP, 800V, 3A, 150C 257In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBP-4 3 A 800 V 1.1 V 75 A - 50 C + 150 C 14.5 mm 3.5 mm 10.4 mm KBP2/3 Bulk
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, KBP, 1000V, 3A, 150C 511In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBP-4 3 A 1 kV 1.1 V 75 A - 50 C + 150 C 14.5 mm 3.5 mm 10.4 mm KBP2/3 Bulk
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, KBP, 600V, 2A, 150C 4,431In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBP-4 2 A 600 V 1.1 V 50 A - 50 C + 150 C 14.5 mm 3.5 mm 10.4 mm KBP2/3 Bulk
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, KBP, 200V, 2A, 150C
500Expected 30-10-2026
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBP-4 2 A 200 V 1.1 V 50 A - 50 C + 150 C 14.5 mm 3.5 mm 10.4 mm KBP2/3 Bulk
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, KBP, 200V, 3A, 150C Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBP-4 3 A 200 V 1.1 V 65 A - 50 C + 150 C 14.5 mm 3.5 mm 10.4 mm KBP2/3 Bulk