8.5 mm Bridge Rectifiers

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
onsemi Bridge Rectifiers 1.5A Bridge 38,276In Stock
Min.: 1
Mult.: 1
Max.: 570
: 1,500

Single Phase Bridge SMD/SMT Solder Pad SDIP-4 1.5 A 800 V 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF08S Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, DIL, 80V, 1A, 150C 2,931In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin SO-DIL-4 1 A 80 V 1.3 V 40 A - 50 C + 150 C 8.5 mm 6.4 mm 3.1 mm B40 Tube
onsemi Bridge Rectifiers 1.5A Bridge 39,356In Stock
Min.: 1
Mult.: 1
Max.: 1,010
: 1,500

Single Phase Bridge SMD/SMT Solder Pad SDIP-4 SMD 1.5 A 100 V 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF01S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1.5A Bridge 9,407In Stock
7,500Expected 31-08-2026
Min.: 1
Mult.: 1
Max.: 870
: 1,500

Single Phase Bridge SMD/SMT Solder Pad SDIP-4 1.5 A 200 V 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF02S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1.5A Bridge 30,630In Stock
Min.: 1
Mult.: 1
Max.: 1,500
: 1,500

Single Phase Bridge SMD/SMT Solder Pad SDIP-4 1.5 A 400 V 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF04S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1.5A Bridge 18,688In Stock
Min.: 1
Mult.: 1
Max.: 310
: 1,500

Single Phase Bridge SMD/SMT Solder Pad SDIP-4 1.5 A 600 V 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF06S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1.5A Bridge 36,019In Stock
Min.: 1
Mult.: 1
Max.: 740
: 1,500

Single Phase Bridge SMD/SMT Solder Pad SDIP-4 1.5 A 1 kV 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF10S Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, DIL, 250V, 1A, 150C 183In Stock
3,600Expected 30-10-2026
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin SO-DIL-4 1 A 250 V 1.1 V 40 A - 50 C + 150 C 8.5 mm 6.4 mm 3.1 mm B125 Tube
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, DIL, 600V, 1A, 150C 989In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin SO-DIL-4 1 A 600 V 1.1 V 40 A - 50 C + 150 C 8.5 mm 6.4 mm 3.1 mm B250 Tube
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, DIL, 600V, 1A, 150C 2,903In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin SO-DIL-4 1 A 600 V 1.3 V 40 A - 50 C + 150 C 8.5 mm 6.4 mm 3.1 mm B250 Tube
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, DIL, 800V, 1A, 150C 527In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin SO-DIL-4 1 A 800 V 1.1 V 40 A - 50 C + 150 C 8.5 mm 6.4 mm 3.1 mm B380 Tube
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, DIL, 80V, 1A, 150C 127In Stock
1,000Expected 16-10-2026
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin SO-DIL-4 1 A 80 V 1.1 V 40 A - 50 C + 150 C 8.5 mm 6.4 mm 3.1 mm B40 Tube
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, DIL, 1000V, 1A, 150C 262In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin SO-DIL-4 1 A 1 kV 1.1 V 40 A - 50 C + 150 C 8.5 mm 6.4 mm 3.1 mm B500 Tube
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, DIL, 160V, 1A, 150C 292In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin SO-DIL-4 1 A 160 V 1.1 V 40 A - 50 C + 150 C 8.5 mm 6.4 mm 3.1 mm B80 Tube
Panjit Bridge Rectifiers DUAL-IN-LINE GLASS PASSIVATED SINGLE-PHASE BRIDGE RECTIFIER Non-Stocked Lead-Time 30 Weeks
Min.: 50
Mult.: 50

Single Phase Bridge Through Hole Solder Pad DIP-4 1 A 1 kV 1.1 V 30 A - 55 C + 150 C 8.5 mm 8 mm 2.5 mm LGDI-10H Tube
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, DIL, 250V, 1A, 150C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin SO-DIL-4 1 A 250 V 1.3 V 40 A - 50 C + 150 C 8.5 mm 6.4 mm 3.1 mm B125 Tube
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, DIL, 800V, 1A, 150C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin SO-DIL-4 1 A 800 V 1.3 V 40 A - 50 C + 150 C 8.5 mm 6.4 mm 3.1 mm B380 Tube
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, DIL, 160V, 1A, 150C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin SO-DIL-4 1 A 160 V 1.3 V 40 A - 50 C + 150 C 8.5 mm 6.4 mm 3.1 mm B80 Tube