EPC2014C

EPC
65-EPC2014C
EPC2014C

Mfr.:

Description:
GaN FETs EPC eGaN FET,40 V, 16 milliohm at 5 V, LGA 1.7 x 1.1

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,788

Stock:
11,788 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹197.65 ₹197.65
₹127.57 ₹1,275.70
₹86.16 ₹8,616.00
₹68.73 ₹34,365.00
₹64.77 ₹64,770.00
Full Reel (Order in multiples of 2500)
₹56.96 ₹1,42,400.00
₹53.90 ₹2,69,500.00

Product Attribute Attribute Value Select Attribute
EPC
Product Category: GaN FETs
RoHS:  
SMD/SMT
LGA-5
N-Channel
1 Channel
40 V
10 A
16 mOhms
6 V, - 4 V
2.5 V
2 nC
- 40 C
+ 150 C
Enhancement
eGaN FET
Brand: EPC
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Reel
Packaging: Cut Tape
Product: Power Transistor
Product Type: GaN FETs
Factory Pack Quantity: 2500
Subcategory: Transistors
Technology: GaN
Transistor Type: 1 N-Channel
Unit Weight: 3.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290040
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99