STTH120RQ06-M2Y

STMicroelectronics
511-STTH120RQ06-M2Y
STTH120RQ06-M2Y

Mfr.:

Description:
Bridge Rectifiers Automotive 600V, 120A Ultrafast Bridge Module

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 267

Stock:
267 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,053.74 ₹2,053.74
₹1,680.01 ₹16,800.10
₹1,484.16 ₹1,48,416.00
Full Reel (Order in multiples of 200)
₹1,484.16 ₹2,96,832.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bridge Rectifiers
RoHS:  
SMD/SMT
SMD/SMT
ECOPACK2-9
60 A
600 V
1.45 V
400 A
- 40 C
+ 175 C
22.5 mm
20.5 mm
5.6 mm
AEC-Q100
Reel
Cut Tape
Brand: STMicroelectronics
Country of Assembly: FR
Country of Diffusion: Not Available
Country of Origin: FR
Ir - Reverse Current: 12 A
Moisture Sensitive: Yes
Operating Temperature Range: - 40 C to + 175 C
Product: Ultrafast Bridge Modules
Product Type: Bridge Rectifiers
Factory Pack Quantity: 200
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 600 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

STTH120RQ06-M2Y 600V Ultra-Fast Bridge Module

STMicroelectronics STTH120RQ06-M2Y Automotive 600V Ultra-Fast Bridge Module is typically used in a full wave rectification of an output stage of a DC-DC converter for automotive applications and is a high-performance device. This integrated module will increase the power density in the application through very high thermal performances (top-side cooling) due to the high thermal capability of the ACEPACK SMIT package and insulation done by an embedded ceramic. These devices are especially suited for use in charger applications, either integrated into the vehicle or in a charging station; the STMicroelectronics STTH120RQ06-M2Y will enhance the performance of the targeted application.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.