Kamaya Transient Voltage Suppression Diodes - TVS

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Package/Case Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Kamaya HSPC16701B02TP
Kamaya ESD Protection Diodes / TVS Diodes 0.2pF max. 20 Volts max. 4,190In Stock
Cut Tape
₹26.75
₹18.82
₹9.17
₹7.64
Reel
₹4.59
Min.: 1
Mult.: 1
: 5,000
Bidirectional 1 Channel 20 V SMD/SMT 100 V 0.2 pF 15 kV 15 kV - 55 C + 125 C HSPC AEC-Q100 Reel, Cut Tape, MouseReel
Kamaya HSPC10601A01TH
Kamaya ESD Protection Diodes / TVS Diodes 0402 600V A
9,800On Order
Cut Tape
₹17.20
₹12.23
₹6.02
₹4.97
Reel
₹2.48
Min.: 1
Mult.: 1
: 10,000
1 Channel 30 V SMD/SMT 100 V 0.1 pF 15 kV 15 kV - 55 C + 125 C HSPC AEC-Q100 Reel, Cut Tape, MouseReel
Kamaya ESD Protection Diodes / TVS Diodes HSPC16 0603 CIRCUIT PROTE Non-Stocked
₹23.89
₹16.91
₹8.22
₹4.78
Min.: 1
Mult.: 1
HSPC
Kamaya ESD Protection Diodes / TVS Diodes SPC10 0402 CIRCUIT PROTE Non-Stocked
₹9.55
₹8.69
₹4.68
₹1.91
Min.: 1
Mult.: 1
SPC
Kamaya HSPC10_TH
Kamaya ESD Protection Diodes / TVS Diodes HSPC10 0402 CIRCUIT PROTE Non-Stocked
Cut Tape
₹17.20
₹12.23
₹6.02
₹4.97
Reel
₹2.48
Min.: 1
Mult.: 1
: 10,000
Bidirectional 1 Channel 30 V SMD/SMT 100 V 0402 (1005 metric) 0.1 pF 15 kV 15 kV - 55 C + 125 C HSPC Reel, Cut Tape, MouseReel
Kamaya SPC1050A01TH
Kamaya ESD Protection Diodes / TVS Diodes 0.1pF max. 30 Volts max. Non-Stocked
Cut Tape
₹9.55
₹6.59
₹3.25
₹2.68
Reel
₹1.34
Min.: 1
Mult.: 1
: 10,000
SPC AEC-Q100 Reel, Cut Tape, MouseReel