Marki Microwave Semiconductors

Results: 577
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS
Marki Microwave RF Mixer The MM1-0626HSM is a passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
100Expected 13-03-2026
Min.: 1
Mult.: 1

Marki Microwave RF Mixer The MM1-0626SSM is a highly linear passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
50Expected 10-04-2026
Min.: 1
Mult.: 1

Marki Microwave RF Mixer A broadband passive GaAs MMIC IQ mixer that operates across an unrivaled 2-18 GHz RF/LO band with an IF from DC to 3 GHz. Excellent phase and amplitude balance of the on-chip LO quadrature hybrid leads to typical image rejection of 35 dB.
25Expected 10-04-2026
Min.: 1
Mult.: 1

Marki Microwave RF Mixer The MMIQ-0218LSM is a broadband passive GaAs MMIC IQ mixer that operates across an unrivaled 2-18 GHz RF/LO band with an IF from DC to 3 GHz.
25Expected 10-04-2026
Min.: 1
Mult.: 1

Marki Microwave RF Mixer The MT3-0113HCQG is a triple balanced passive diode GaAs MMIC mixer offering high dynamic range, low conversion loss, and excellent repeatability.
10Expected 22-05-2026
Min.: 1
Mult.: 1

Marki Microwave RF Amplifier A high-linearity low noise amplifier capable of providing +23 dBm output power up to 6 GHz. The ADM-8096PSM can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers.
20Expected 25-02-2026
Min.: 1
Mult.: 1

Marki Microwave RF Amplifier The ADM-8350PSM is a high-linearity, low noise amplifier capable of providing +22 dBm output power up to 6 GHz. The ADM-8350PSM can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers.
10Expected 25-02-2026
Min.: 1
Mult.: 1

Marki Microwave Equalisers The MEQ6-7ASM passive MMIC equalizer QFN is an ideal solution for compensating for low pass filtering effects in RF/microwave and high speed digital systems, providing positive slope from DC to 7GHz with DC attenuation options between 3 and 12dB.
25Expected 17-03-2026
Min.: 1
Mult.: 1

Marki Microwave RF Amplifier A small, low power, and economical T3 driver or T3A pre-amplifier. It is a GaAs PHEMT distributed amplifier in a 3mm QFN surface mount package. Non-Stocked Lead-Time 10 Weeks
Min.: 25
Mult.: 25

Marki Microwave RF Amplifier A wideband distributed low noise amplifier capable of providing 19 dB gain and +29 dBm OIP3 from DC to 18 GHz and a low 1.7 dB typical noise figure from 4 to 14 GHz.ADM-8344 is available A 4mm QFN and can be supplied from a single positive bias. Non-Stocked Lead-Time 10 Weeks
Min.: 25
Mult.: 25

Marki Microwave RF Amplifier The ADM-8475PSM is a high-linearity, low noise amplifier capable of providing 13 dB gain, +26 dBm OIP3 and 2 dB noise figure across a broad 0.5-18 GHz bandwidth. Non-Stocked Lead-Time 10 Weeks
Min.: 25
Mult.: 25

Marki Microwave RF Amplifier The ADM-8536PSM is one of the world's smallest 2-20 GHz high linearity, low noise amplifier solution, featuring 10.5 dB gain, +25 dBm OIP3 and 2.5 dB noise figure, making it suitable for use in RF front-ends. Non-Stocked Lead-Time 10 Weeks
Min.: 25
Mult.: 25

Marki Microwave RF Amplifier A high-linearity low noise amplifier capable of providing 15.5 dB gain, 2 dB noise figure and +26 dBm OIP3 up to 10 GHz. The amplifier is suitable for use in RF front-ends requiring low noise, high gain and excellent signal fidelity. Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Marki Microwave RF Amplifier A high-linearity, low noise amplifier capable of providing 11.5 dB gain and +25 dBm OIP3 across a broad 0.2-20 GHz bandwidth. It's low power consumption, high dynamic range and size make it an ideal choice for RF front end, low SWaP applications. Non-Stocked Lead-Time 10 Weeks
Min.: 25
Mult.: 25

Marki Microwave RF Amplifier A high-linearity low noise amplifier capable of providing 18 dB gain, 1.5 dB noise figure and +27 dBm OIP3 from 750 MHz to 8 GHz. It can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers. Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Marki Microwave RF Amplifier A wideband distributed low noise amplifier capable of providing 16 dB gain and +25 dBm OIP3 from 2 to 20 GHz and a low 1.8 dB typical noise figure from 8 to 16 GHz. Non-Stocked Lead-Time 10 Weeks
Min.: 25
Mult.: 25

Marki Microwave RF Amplifier A wideband distributed low noise amplifier capable of providing 16 dB gain and +24 dBm OIP3 from 10MHz to 26 GHz and a low 2.5 dB typical noise figure from 6 to 20 GHz. Non-Stocked Lead-Time 10 Weeks
Min.: 25
Mult.: 25

Marki Microwave RF Amplifier A wideband distributed amplifier capable of providing 14.5 dB gain and +31 dBm OIP3 from 100MHz to 22 GHz. The ADM-9181PSM is an ideal linear signal amplifier for applications requiring low power consumption and small form-factors. Non-Stocked Lead-Time 10 Weeks
Min.: 25
Mult.: 25

Marki Microwave RF Amplifier A low-cost, cascadable broadband InGaP HBT amplifier. This is a general-purpose gain block amplifier which provides high P1dB, high OIP3, and a very small form factor. Non-Stocked Lead-Time 10 Weeks
Min.: 25
Mult.: 25

Marki Microwave RF Amplifier A low-cost, cascadable broadband InGaP HBT amplifier. This is a general-purpose gain block amplifier which provides high P1dB, high OIP3, and a very small form factor. Non-Stocked Lead-Time 10 Weeks
Min.: 25
Mult.: 25

Marki Microwave RF Amplifier A low-cost, cascadable broadband InGaP HBT amplifier. This is a general-purpose gain block amplifier which provides high P1dB, high OIP3, and a very small form factor. Non-Stocked Lead-Time 10 Weeks
Min.: 25
Mult.: 25

Marki Microwave RF Amplifier A low-cost, cascadable broadband InGaP HBT amplifier. This is a general-purpose gain block amplifier which provides high P1dB, high OIP3, and a very small form factor. Non-Stocked Lead-Time 10 Weeks
Min.: 25
Mult.: 25

Marki Microwave RF Amplifier The AMM-10202PSM is a surface-mount LO driver amplifier that is designed to provide sufficient LO drive for an H or S diode mixer such as the MM1-1850HSM or MM1-1850SSM across temperature with input power from 0-10 dBm.
Non-Stocked Lead-Time 10 Weeks
Min.: 25
Mult.: 25

Marki Microwave RF Amplifier The AMM-10220PSM is a surface-mount amplifier suitable for use as a single tone driver or general-purpose gain block. It can drive an L or H diode mixer from 2 to 26 GHz. Non-Stocked Lead-Time 10 Weeks
Min.: 25
Mult.: 25

Marki Microwave RF Amplifier Non-Stocked Lead-Time 12 Weeks
Min.: 25
Mult.: 25