S3JB Rectifiers

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Taiwan Semiconductor Rectifiers 75ns, 3A, 600V, High Efficient Recovery Rectifier Non-Stocked
Min.: 6,000
Mult.: 3,000
: 3,000

SMD/SMT DO-214AA-2 600 V 3 A Fast Recovery Rectifiers Single 1.7 V 100 A 10 uA 75 ns - 55 C + 150 C AEC-Q101 Reel
Taiwan Semiconductor Rectifiers 75ns, 3A, 600V, High Efficient Recovery Rectifier Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 3,000

AEC-Q101 Reel, Cut Tape