2.7 mm Zener Diodes

Results: 296
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
ROHM Semiconductor Zener Diodes 1000mW Pd SOD-128 PMDTM 3.6Vz(V) Min 17,471In Stock
Min.: 1
Mult.: 1
: 3,000

3.6 V SMD/SMT SOD-128-2 1 W 6 % 60 uA 15 Ohms - 55 C + 150 C Single 40 mA Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 10-11.2V 40mA SOD-128; PMDTM 5,738In Stock
Min.: 1
Mult.: 1
: 3,000

10 V SMD/SMT SOD-128-2 1 W 6 % 10 uA 6 Ohms - 55 C + 150 C Single 40 mA AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 12-13.5V 20mA SOD-128; PMDTM 521In Stock
3,000Expected 13-08-2026
Min.: 1
Mult.: 1
: 3,000

12 V SMD/SMT SOD-128-2 1 W 6 % 10 uA 8 Ohms - 55 C + 150 C Single 20 mA AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 13.3-15V 20mA SOD-128; PMDTM 2,245In Stock
3,000Expected 04-08-2026
Min.: 1
Mult.: 1
: 3,000

13 V SMD/SMT SOD-128-2 1 W 6 % 10 uA 10 Ohms - 55 C + 150 C Single 20 mA AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 14.7-16.5V 20mA SOD-128; PMDTM 853In Stock
3,000Expected 24-09-2026
Min.: 1
Mult.: 1
: 3,000

15 V SMD/SMT SOD-128-2 1 W 6 % 10 uA 10 Ohms - 55 C + 150 C Single 20 mA AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 16.2-18.3V 20mA SOD-128; PMDTM 4,419In Stock
Min.: 1
Mult.: 1
: 3,000

16 V SMD/SMT SOD-128-2 1 W 6 % 10 uA 12 Ohms - 55 C + 150 C Single 20 mA AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 18-20.3V 20mA SOD-128; PMDTM 5,794In Stock
Min.: 1
Mult.: 1
: 3,000

18 V SMD/SMT SOD-128-2 1 W 6 % 10 uA 12 Ohms - 55 C + 150 C Single 20 mA AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 2.2-2.45V 40mA SOD-128; PMDTM 3,722In Stock
Min.: 1
Mult.: 1
: 3,000

2.2 V SMD/SMT SOD-128-2 1 W 6 % 200 uA 20 Ohms - 55 C + 150 C Single 40 mA AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 2.4-2.7V 40mA SOD-128; PMDTM 346In Stock
3,000Expected 08-10-2026
Min.: 1
Mult.: 1
: 3,000

2.4 V SMD/SMT SOD-128-2 1 W 6 % 200 uA 15 Ohms - 55 C + 150 C Single 40 mA AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 2.7-3.1V 40mA SOD-128; PMDTM 4,717In Stock
Min.: 1
Mult.: 1
: 3,000

2.7 V SMD/SMT SOD-128-2 1 W 6 % 200 uA 15 Ohms - 55 C + 150 C Single 40 mA AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 22-24.5V 10mA SOD-128; PMDTM 515In Stock
3,000Expected 06-08-2026
Min.: 1
Mult.: 1
: 3,000

22 V SMD/SMT SOD-128-2 1 W 6 % 10 uA 14 Ohms - 55 C + 150 C Single 10 mA AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 24-27.6V 10mA SOD-128; PMDTM 4,190In Stock
Min.: 1
Mult.: 1
: 3,000

24 V SMD/SMT SOD-128-2 1 W 6 % 10 uA 16 Ohms - 55 C + 150 C Single 10 mA AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 27-30.8V 10mA SOD-128; PMDTM 2,498In Stock
Min.: 1
Mult.: 1
: 3,000

27 V SMD/SMT SOD-128-2 1 W 6 % 10 uA 16 Ohms - 55 C + 150 C Single 10 mA AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 3-3.4V 40mA SOD-128; PMDTM 2,150In Stock
Min.: 1
Mult.: 1
: 3,000

3 V SMD/SMT SOD-128-2 1 W 6 % 100 uA 15 Ohms - 55 C + 150 C Single 40 mA AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 3.3-3.7V 40mA SOD-128; PMDTM 4,474In Stock
Min.: 1
Mult.: 1
: 3,000
3.3 V SMD/SMT SOD-128-2 1 W 6 % 80 uA 15 Ohms - 55 C + 150 C Single 40 mA AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 3.6-4V 40mA SOD-128; PMDTM 1,164In Stock
3,000Expected 06-08-2026
Min.: 1
Mult.: 1
: 3,000

3.6 V SMD/SMT SOD-128-2 1 W 6 % 60 uA 15 Ohms - 55 C + 150 C Single 40 mA AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 3.9-4.4V 40mA SOD-128; PMDTM 2,875In Stock
Min.: 1
Mult.: 1
: 3,000

3.9 V SMD/SMT SOD-128-2 1 W 6 % 40 uA 15 Ohms - 55 C + 150 C Single 40 mA AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 30-34V 10mA SOD-128; PMDTM 1,262In Stock
3,000Expected 20-07-2026
Min.: 1
Mult.: 1
: 3,000

30 V SMD/SMT SOD-128-2 1 W 6 % 10 uA 18 Ohms - 55 C + 150 C Single 10 mA AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 33-37V 10mA SOD-128; PMDTM 6,344In Stock
Min.: 1
Mult.: 1
: 3,000

33 V SMD/SMT SOD-128-2 1 W 6 % 10 uA 18 Ohms - 55 C + 150 C Single 10 mA AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 36-40V 10mA SOD-128; PMDTM 2,995In Stock
Min.: 1
Mult.: 1
: 3,000

36 V SMD/SMT SOD-128-2 1 W 6 % 10 uA 20 Ohms - 55 C + 150 C Single 10 mA AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 4.7-5.2V 40mA SOD-128; PMDTM 3,000In Stock
9,000On Order
Min.: 1
Mult.: 1
: 3,000

4.7 V SMD/SMT SOD-128-2 1 W 6 % 20 uA 10 Ohms - 55 C + 150 C Single 40 mA AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 5.1-5.7V 40mA SOD-128; PMDTM 3,389In Stock
Min.: 1
Mult.: 1
: 3,000

5.1 V SMD/SMT SOD-128-2 1 W 6 % 20 uA 8 Ohms - 55 C + 150 C Single 40 mA AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 6.2-7V 40mA SOD-128; PMDTM 6,105In Stock
Min.: 1
Mult.: 1
: 3,000

6.2 V SMD/SMT SOD-128-2 1 W 6 % 20 uA 6 Ohms - 55 C + 150 C Single 40 mA AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 7.5-8.4V 40mA SOD-128; PMDTM 5,583In Stock
Min.: 1
Mult.: 1
: 3,000

7.5 V SMD/SMT SOD-128-2 1 W 6 % 20 uA 4 Ohms - 55 C + 150 C Single 40 mA AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 8.2-9.3V 40mA SOD-128; PMDTM 2,913In Stock
Min.: 1
Mult.: 1
: 3,000

8.2 V SMD/SMT SOD-128-2 1 W 6 % 20 uA 4 Ohms - 55 C + 150 C Single 40 mA AEC-Q101 Reel, Cut Tape, MouseReel