2.7 mm Zener Diodes

Results: 296
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
Taiwan Semiconductor Zener Diodes 1000mW, 5%, Zener Diode 5,632In Stock
Min.: 1
Mult.: 1
: 5,000

13 V Through Hole DO-41-2 1 W 5 % 5 uA 10 Ohms - 65 C + 200 C Single 19 mA Reel, Cut Tape 1N47xxA
Taiwan Semiconductor Zener Diodes 1000mW, 5%, Zener Diode 4,976In Stock
Min.: 1
Mult.: 1
: 5,000

15 V Through Hole DO-41-2 1 W 5 % 5 uA 14 Ohms - 65 C + 200 C Single 17 mA Reel, Cut Tape 1N47xxA
Taiwan Semiconductor Zener Diodes 1000mW, 5%, Zener Diode 3,069In Stock
5,000Expected 25-11-2026
Min.: 1
Mult.: 1
: 5,000

18 V Through Hole DO-41-2 1 W 5 % 5 uA 20 Ohms - 65 C + 200 C Single 14 mA Reel, Cut Tape 1N47xxA
Taiwan Semiconductor Zener Diodes 1000mW, 5%, Zener Diode 4,900In Stock
Min.: 1
Mult.: 1
: 5,000

24 V Through Hole DO-41-2 1 W 5 % 5 uA 25 Ohms - 65 C + 200 C Single 10.5 mA Reel, Cut Tape 1N47xxA
Taiwan Semiconductor Zener Diodes 1000mW, 5%, Zener Diode 4,988In Stock
Min.: 1
Mult.: 1
: 5,000

27 V Through Hole DO-41-2 1 W 5 % 5 uA 35 Ohms - 65 C + 200 C Single 9.5 mA Reel, Cut Tape 1N47xxA
Taiwan Semiconductor Zener Diodes 1000mW, 5%, Zener Diode 4,220In Stock
Min.: 1
Mult.: 1
: 5,000

30 V Through Hole DO-41-2 1 W 5 % 5 uA 40 Ohms - 65 C + 200 C Single 8.5 mA Reel, Cut Tape 1N47xxA
Taiwan Semiconductor Zener Diodes 1000mW, 5%, Zener Diode 4,465In Stock
Min.: 1
Mult.: 1
: 5,000

56 V Through Hole DO-41-2 1 W 5 % 5 uA 110 Ohms - 65 C + 200 C Single 4.5 mA Reel, Cut Tape 1N47xxA
Taiwan Semiconductor Zener Diodes 1000mW, 5%, Zener Diode 3,368In Stock
Min.: 1
Mult.: 1
: 5,000

62 V Through Hole DO-41-2 1 W 5 % 5 uA 125 Ohms - 55 C + 150 C Single 4 mA Reel, Cut Tape 1N47xxA
Taiwan Semiconductor Zener Diodes 1000mW, 5%, Zener Diode 275In Stock
5,000Expected 12-10-2026
Min.: 1
Mult.: 1
: 5,000

68 V Through Hole DO-41-2 1 W 5 % 5 uA 150 Ohms - 55 C + 150 C Single 3.7 mA Reel, Cut Tape 1N47xxA
Taiwan Semiconductor Zener Diodes 1000mW, 5%, Zener Diode 15,013In Stock
Min.: 1
Mult.: 1
: 5,000

82 V Through Hole DO-41-2 1 W 5 % 5 uA 200 Ohms - 55 C + 150 C Single 3 mA Reel, Cut Tape 1N47xxA
Taiwan Semiconductor Zener Diodes 1000mW, 5%, Zener Diode 7,303In Stock
Min.: 1
Mult.: 1
: 5,000

91 V Through Hole DO-41-2 1 W 5 % 5 uA 250 Ohms - 55 C + 150 C Single 2.8 mA Reel, Cut Tape 1N47xxA
Comchip Technology Zener Diodes ZENER 1W 3.3V AEC-Q101 3,903In Stock
Min.: 1
Mult.: 1
: 2,000

3.3 V SMD/SMT DO-214AC-2 1 W 5 % 100 uA 10 Ohms - 55 C + 150 C Single 76 mA AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Zener Diodes ZENER 1W 5.1V AEC-Q101 1,962In Stock
Min.: 1
Mult.: 1
: 2,000

5.1 V SMD/SMT DO-214AC-2 1 W 5 % 10 uA 7 Ohms - 55 C + 150 C Single 49 mA AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Zener Diodes ZENER 1W 24V AEC-Q101 771In Stock
Min.: 1
Mult.: 1
: 2,000

24 V SMD/SMT DO-214AC-2 1 W 5 % 5 uA 25 Ohms - 55 C + 150 C Single 10.5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Zener Diodes 1.0W VZ=62V, 4.0mA 1,518In Stock
Min.: 1
Mult.: 1
: 2,000

62 V SMD/SMT DO-214AC-2 1 W 5 % 125 Ohms - 55 C + 150 C Single 4 mA Reel, Cut Tape, MouseReel CZRA4759
Taiwan Semiconductor Zener Diodes 1000mW, 5%, Zener Diode 4,400In Stock
Min.: 1
Mult.: 1
: 5,000

200 V Through Hole DO-41-2 1 W 5 % 5 uA 1.5 kOhms - 55 C + 150 C Single 1.2 mA Reel, Cut Tape 1MxxxZ
Taiwan Semiconductor Zener Diodes 1000mW, 5%, Zener Diode 7,352In Stock
Min.: 1
Mult.: 1
: 5,000

100 V Through Hole DO-41-2 1 W 5 % 5 uA 350 Ohms - 55 C + 150 C Single 2.5 mA Reel, Cut Tape 1N47xxA
Taiwan Semiconductor Zener Diodes DO-204AL (DO-41) 100 0mW 5% Zener Diode 682In Stock
Min.: 1
Mult.: 1
: 5,000

150 V Through Hole DO-41-2 1 W 5 % 5 uA 1 kOhms - 55 C + 150 C Single 1.7 mA Reel, Cut Tape 1MxxxZ
Taiwan Semiconductor Zener Diodes DO-204AL (DO-41) 100 0mW 5% Zener Diode 7,010In Stock
Min.: 1
Mult.: 1
: 5,000

200 V Through Hole DO-41-2 1 W 5 % 5 uA 1.5 kOhms - 55 C + 150 C Single 1.2 mA Reel, Cut Tape 1MxxxZ
Taiwan Semiconductor Zener Diodes DO-204AL (DO-41) 100 0mW 5% Zener Diode 4,896In Stock
Min.: 1
Mult.: 1
: 5,000

11 V Through Hole DO-41-2 1 W 5 % 5 uA 8 Ohms - 55 C + 150 C Single 23 mA Reel, Cut Tape 1N47xxA
Taiwan Semiconductor Zener Diodes DO-204AL (DO-41) 100 0mW 5% Zener Diode 4,700In Stock
Min.: 1
Mult.: 1
: 5,000

20 V Through Hole DO-41-2 1 W 5 % 5 uA 22 Ohms - 55 C + 150 C Single 12.5 mA Reel, Cut Tape 1N47xxA
Taiwan Semiconductor Zener Diodes DO-204AL (DO-41) 100 0mW 5% Zener Diode 4,138In Stock
Min.: 1
Mult.: 1
: 5,000

24 V Through Hole DO-41-2 1 W 5 % 5 uA 25 Ohms - 55 C + 150 C Single 10.5 mA Reel, Cut Tape 1N47xxA
Taiwan Semiconductor Zener Diodes DO-204AL (DO-41) 100 0mW 5% Zener Diode 1,200In Stock
Min.: 1
Mult.: 1
: 5,000

100 V Through Hole DO-41-2 1 W 5 % 5 uA 350 Ohms - 55 C + 150 C Single 2.5 mA Reel, Cut Tape 1N47xxA
ROHM Semiconductor Zener Diodes 12-13.5V 20mA SOD-128; PMDTM
5,973On Order
Min.: 1
Mult.: 1
: 3,000

12 V SMD/SMT SOD-128-2 1 W 6 % 10 uA 8 Ohms - 55 C + 150 C Single 20 mA AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 4.7-5.2V 40mA SOD-128; PMDTM
6,000Expected 05-08-2026
Min.: 1
Mult.: 1
: 3,000

4.7 V SMD/SMT SOD-128-2 1 W 6 % 20 uA 10 Ohms - 55 C + 150 C Single 40 mA AEC-Q101 Reel, Cut Tape, MouseReel