BD2222G-GTR

ROHM Semiconductor
755-BD2222G-GTR
BD2222G-GTR

Mfr.:

Description:
Power Switch ICs - Power Distribution 1CH ADJ CURRENT SWITCH IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,521

Stock:
3,521 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹50.31 ₹50.31
₹35.49 ₹354.90
₹31.80 ₹795.00
₹27.76 ₹2,776.00
₹25.78 ₹6,445.00
₹24.62 ₹12,310.00
₹22.46 ₹22,460.00
Full Reel (Order in multiples of 3000)
₹22.10 ₹66,300.00
₹21.83 ₹1,30,980.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side Switch
1 Output
1.5 A
200 mA to 1.7 A
120 mOhms
10 ms
40 us
2.8 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SSOP-6
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Pd - Power Dissipation: 670 mW
Product: High Side Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.8 V
Part # Aliases: BD2222G
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

BD22xx Current Limit High Side Switch ICs

ROHM Semiconductor BD2226, BD2227 BD2232, BD2233, BD2240, and BD2241 Current Limit High Side Switch ICs are low on-resistance N-channel MOSFET high-side power switches, optimized for Universal Serial Bus (USB) applications. Each device is equipped with the function of over-current detection, thermal shutdown, under-voltage lockout, and soft-start. Typical applications include car audio, PLC, AC servo, set-top box, blood pressure monitor, DVR/DVS, home theater system, and various motor control applications.