MBR15U45Q-TP

Micro Commercial Components (MCC)
833-MBR15U45Q-TP
MBR15U45Q-TP

Mfr.:

Description:
Schottky Diodes & Rectifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,995

Stock:
3,995 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹147.34 ₹147.34
₹109.60 ₹1,096.00
₹80.41 ₹8,041.00
₹63.97 ₹31,985.00
₹59.38 ₹59,380.00
₹57.32 ₹1,14,640.00
Full Reel (Order in multiples of 4000)
₹56.51 ₹2,26,040.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
MBR15U45Q
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

MBRx Schottky Barrier Rectifiers

Micro Commercial Components (MCC) MBRx Schottky Barrier Rectifiers offer high current capabilities and high efficiency. These rectifiers feature up to 5°C/W junction to case typical thermal resistance and 30A average rectified forward current. The MBRx Schottky rectifiers operate from -55°C to 150°C or 175°C junction temperature range. These rectifiers are RoHS-compliant, halogen-free, AEC-Q101 qualified, and comply with Moisture Sensitivity Level 1.