MCAC2D7N06YL-TP

Micro Commercial Components (MCC)
833-MCAC2D7N06YL-TP
MCAC2D7N06YL-TP

Mfr.:

Description:
MOSFETs N-CHANNEL MOSFET,DFN5060

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,852

Stock:
4,852 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹178.78 ₹178.78
₹114.10 ₹1,141.00
₹76.90 ₹7,690.00
₹61.09 ₹30,545.00
₹56.15 ₹56,150.00
₹54.26 ₹1,35,650.00
Full Reel (Order in multiples of 5000)
₹53.45 ₹2,67,250.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-5060-8
N-Channel
1 Channel
60 V
120 A
4.1 mOhms
- 20 V, 20 V
1.8 V
49 nC
- 55 C
+ 150 C
78 W
Enhancement
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 17 ns
Product Type: MOSFETs
Rise Time: 9.5 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 40 ns
Typical Turn-On Delay Time: 12 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

MCACx 30V-60V Logic-Level N-Channel MOSFETs

Micro Commercial Components (MCC) MCACx 30V-60V Logic-Level N-channel MOSFETs feature Split-Gate Trench (SGT) MOSFET technology. These MOSFETs offer unique benefits for engineers looking to drive them directly by MCU through I/O ports. The MCACx MOSFETs operate at a 1.2V to 2.5V maximum gate threshold voltage range and a 1.2°C/W to 1.6°C/W maximum junction to case thermal resistance range. These MOSFETs solve design challenges while enhancing operation and efficiency in a range of applications. The MCACx MOSFETs provide low RDS(on) values from 1.1mΩ to 2.7mΩ, to minimize losses. These MOSFETs are RoHS compliant and come in a high-power DFN5060 package that ensures suitability for compact design needs. Typical applications include battery management systems, lighting controls, motor drives, DC-DC converters and low-side switches.