PJL9580_R2_00201

Panjit
241-PJL9580_R2_00201
PJL9580_R2_00201

Mfr.:

Description:
MOSFETs 150V N-Channel Enhancement Mode MOSFET

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,500

Stock:
2,500 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹167.10 ₹167.10
₹106.01 ₹1,060.10
₹70.43 ₹7,043.00
₹57.68 ₹28,840.00
₹52.29 ₹52,290.00
Full Reel (Order in multiples of 2500)
₹44.38 ₹1,10,950.00
₹42.05 ₹2,10,250.00
₹41.60 ₹4,16,000.00

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
N-Channel
1 Channel
150 V
9 A
54 mOhms
- 20 V, 20 V
4 V
22 nC
- 55 C
+ 150 C
10.4 W
Enhancement
Reel
Cut Tape
Brand: Panjit
Configuration: Single
Fall Time: 11 ns
Product Type: MOSFETs
Rise Time: 14 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 17 ns
Typical Turn-On Delay Time: 8.4 ns
Part # Aliases: PJL9580
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

150V N-Channel Enhancement-Mode MOSFETs

PANJIT 150V N-Channel Enhancement-Mode MOSFETs are designed with high-speed switching and operate from 4A to 125A continuous drain current. These enhancement-mode MOSFETs are non-automotive devices that operate from -55°C to 175°C junction and storage temperature range. The 150V N-channel MOSFETs are 100% avalanche tested and 100% Rg tested. These N-channel MOSFETs are lead-free in compliance with EU RoHS 2.0. The 150V N-channel MOSFETs are ideal for Battery Management Systems (BMS), Brushless Direct Current (BLDC), and Switch Mode Power Supplies (SMPS).