RFS30TZ6SGC13

ROHM Semiconductor
755-RFS30TZ6SGC13
RFS30TZ6SGC13

Mfr.:

Description:
Rectifiers 650V 30A, TO-247-2L, Ultra Soft Recovery Type, Ultra Fast Recovery Diode

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,665

Stock:
1,665 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1665 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹334.20 ₹334.20
₹235.38 ₹2,353.80
₹234.48 ₹1,40,688.00
3,000 Quote

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Rectifiers
RoHS:  
Through Hole
TO-247-2
650 V
30 A
Ultra Fast Recovery Diode
Single
2.3 V
160 A
5 uA
38 ns
+ 175 C
Tube
Brand: ROHM Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 600
Subcategory: Diodes & Rectifiers
Part # Aliases: RFS30TZ6S
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

RFx30TZ6S & RFx60TZ6S Ultra Fast Recovery Diodes

ROHM Semiconductor RFx30TZ6S and RFx60TZ6S Ultra Fast Recovery Diodes are silicon epitaxial planar diodes offering a peak reverse voltage of 650V and a rectified forward current range from 30A to 60A. These devices feature fast recovery, ultra-low switching loss, and a high current overload capacity.