7.2 mm Bridge Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Taiwan Semiconductor Bridge Rectifiers 500ns, 6A, 1000V, Fast Recovery Bridge Rectifier 1,730In Stock
Min.: 1
Mult.: 1
: 1,800

SMD/SMT Solder Pad TBS-4 6 A 1 kV 1.3 V - 55 C + 150 C 10.4 mm 7.2 mm 1.65 mm Reel, Cut Tape, MouseReel
Panjit Bridge Rectifiers M6 package, 8A/1000V bridge Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,800

SMD/SMT SMD/SMT M6 8 A 1 kV 900 mV 400 A - 55 C + 150 C 10.4 mm 7.2 mm 1.8 mm Reel, Cut Tape, MouseReel