20 mA Tube Optically Isolated Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Bandwidth CMRR - Common Mode Rejection Ratio Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Package/Case Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Broadcom / Avago Optically Isolated Amplifiers Isolation Amplifier with Current Sensing
This item may require additional import fees and documentation. Customs delays may also occur.
773In Stock
₹703.17
₹481.52
₹434.71
₹401.27
Min.: 1
Mult.: 1
ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 20 mA 2 V 30 kHz 140 dB 3 mV 5.5 V 4.5 V SOIC-16 - 40 C + 85 C SMD/SMT Tube
onsemi Optically Isolated Amplifiers Error amplifier Optocoupler
This item may require additional import fees and documentation. Customs delays may also occur.
663In Stock
₹161.46
₹93.82
₹86.85
₹78.25
₹66.50
Min.: 1
Mult.: 1
FOD2741B Phototransistor 1 Channel 5000 Vrms 20 mA 1.5 V PDIP-8 - 40 C + 85 C Through Hole Tube
onsemi Optically Isolated Amplifiers Error amplifier Optocoupler
This item may require additional import fees and documentation. Customs delays may also occur.
721In Stock
₹182.48
₹107.96
₹100.32
₹85.70
₹81.11
Min.: 1
Mult.: 1
Max.: 1,000
FOD2741A Phototransistor 1 Channel 5000 Vrms 20 mA 1.5 V PDIP-8 - 40 C + 85 C Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers Isolation Amplifier with Current Sensing
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 14 Weeks
₹465.28
Min.: 810
Mult.: 45
ACPL-785J Current to Voltage Converter 1 Channel 5000 Vrms 20 mA 2 V 30 kHz 140 dB 3 mV 5.5 V 4.5 V SOIC-16 - 40 C + 85 C SMD/SMT Tube