Analog Devices Inc. AD8137 Series Differential Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Differential Amplifiers Low Power/Cost Diff.10-12 Bit ADC Driver 4,253In Stock
Min.: 1
Mult.: 1
Reel: 1,500

AD8137 1 Channel 76 MHz 450 V/us 79 dB 20 mA 1 uA 2.6 mV 12 V 2.7 V 3.2 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Low Power/Cost Diff.10-12 Bit ADC Driver 1,858In Stock
Min.: 1
Mult.: 1

AD8137 1 Channel 76 MHz 450 V/us 79 dB 20 mA 1 uA 2.6 mV 12 V 2.7 V 3.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers Low Power/Cost Diff.10-12 Bit ADC Driver 3,594In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AD8137 1 Channel 76 MHz 450 V/us 79 dB 20 mA 1 uA 2.6 mV 12 V 2.7 V 3.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Low Power Diff ADC Driver 499In Stock
1,500Expected 16-03-2026
Min.: 1
Mult.: 1
Reel: 1,500

AD8137 1 Channel 76 MHz 450 V/us 79 dB 20 mA 1 uA 5 mV 12 V 2.7 V 3.2 mA - 40 C + 125 C SMD/SMT LFCSP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Low Power/Cost Diff.10-12 Bit ADC Driver 25In Stock
2,000Expected 14-05-2026
Min.: 1
Mult.: 1
Reel: 1,000

AD8137 1 Channel 76 MHz 450 V/us 79 dB 20 mA 1 uA 2.6 mV 12 V 2.7 V 3.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel