Microchip MCP6004 Series Operational Amplifiers - Op Amps

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology Operational Amplifiers - Op Amps Quad 1.8V 1MHz 22,980In Stock
Min.: 1
Mult.: 1
Reel: 2,600

4 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6004 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Automotive, Quad 1.8V 1MHz OP, E temp 2,600In Stock
Min.: 2,600
Mult.: 2,600
Reel: 2,600

4 Channel 1 MHz 600 mV/us 4.5 mV 1.1 nA 6 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6004 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps Quad 1.8V 1MHz 33,863In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1 MHz 600 mV/us 4.5 mV 1.1 nA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6004 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Quad 1.8V 1MHz 54,471In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C MCP6004 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Quad 1.8V 1MHz 5,568In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C MCP6004 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Quad 1.8V 1MHz 6,212In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C MCP6004 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Quad 1.8V 1MHz 17,656In Stock
Min.: 1
Mult.: 1
Reel: 2,600

4 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C MCP6004 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Quad 1.8V 1MHz 1,059In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 125 C MCP6004 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Quad 1.8V 1MHz 2,241In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6004 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Quad 1.8V 1MHz 1,696In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6004 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Quad 1.8V 1MHz 2,179In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C MCP6004 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Automotive, Quad 1.8V 1MHz OP, E temp Non-Stocked Lead-Time 4 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

4 Channel 1 MHz 600 mV/us 4.5 mV 1.1 nA 6 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6004 AEC-Q100 Reel