PVGA-123+

Mini-Circuits
139-PVGA-123+
PVGA-123+

Mfr.:

Description:
Special Purpose Amplifiers SMT Variable Gain Amplifier, 0.4 - 12 GHz, 50 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,091.31 ₹4,091.31
₹3,422.01 ₹68,440.20
₹2,802.11 ₹2,80,211.00
₹2,619.73 ₹5,23,946.00

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Special Purpose Amplifiers
RoHS:  
PVGA
Variable Gain Amplifiers
6 V
- 40 C
+ 85 C
SMD/SMT
QFN-12
Bulk
Brand: Mini-Circuits
Product Type: Special Purpose Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Technology: GaAs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

PVGA SMT Variable Gain Amplifier

Mini-Circuits PVGA SMT Variable Gain Amplifier is a GaAs pHEMT high-performance variable gain amplifier operating from a wide bandwidth of 0.4GHz to 12GHz. This surface-mount module offers 16dB gain, +30dBm output third-order intercept (OIP3), and +22dBm P1dB with 17dB typical return loss while operating from +6V and 77mA DC power. The amplifier gain is voltage adjustable over a 16dB dynamic range while keeping excellent input IP3. Mini-Circuits PVGA SMT Variable Gain Amplifier is RoHS compliant and has a small footprint to save space in dense layouts. Applications include test and measurement equipment, 5G MIMO and backhaul radio systems, as well as radar, EW, and ECM defense systems.