STMicroelectronics LF351 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics Operational Amplifiers - Op Amps Single Wideband JFET 14,913In Stock
Min.: 1
Mult.: 1
: 2,500

1 Channel 4 MHz 16 V/us 10 mV 200 pA 16 V, 32 V 3 V, 6 V 3.4 mA 60 mA 70 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LF351 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Wideband JFET 3,180In Stock
Min.: 1
Mult.: 1

1 Channel 4 MHz 16 V/us 10 mV 200 pA 32 V 6 V 3.4 mA 60 mA 70 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LF351 Tube