STMicroelectronics LM2902 Series Operational Amplifiers - Op Amps

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps 1.3 MHz 100dB BI 375uA Quad Op AMP 17,643In Stock
Min.: 1
Mult.: 1
: 3,000

4 Channel 1.3 MHz 400 mV/us 9 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz QFN-16 SMD/SMT No Shutdown - 40 C + 125 C LM2902 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power, bipolar op-amp 21,799In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 1.3 MHz 400 mV/us 7 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LM2902 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Low Power 110In Stock
7,000Expected 28-08-2026
Min.: 1
Mult.: 1

4 Channel 1.3 MHz 400 mV/us 7 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LM2902 Tube
STMicroelectronics Operational Amplifiers - Op Amps Low power, bipolar op-amp 1,244In Stock
20,000Expected 21-10-2026
Min.: 1
Mult.: 1
: 2,500

4 Channel 1.3 MHz 400 mV/us 7 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LM2902 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power, bipolar op-amp 216In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 1.3 MHz 400 mV/us 7 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LM2902 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low power, bipolar op-amp 925In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 1.3 MHz 400 mV/us 7 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LM2902 AEC-Q100 Reel, Cut Tape, MouseReel